Toshiba - Logic Gates
480 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SH00FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NAND Gate x 1 | Not Available Online | SH | Reel | |||||||||||||||||
Mfr: TC7SG00FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: 74HC02D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 6V 14 pins | Not Available Online | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC02D | |||
Mfr: 74HCT32D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 5.5V 14 pins | Not Available Online | OR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74HCT32D | |||
Not Available Online | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC21D(BJ) |