Toshiba - Flip Flops
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CMOS | VHC | 6 Circuit | TSSOP-B-16 | CMOS | Non-Inverting | 4.9 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: TC74VCX574FTEL TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 4.2ns 24mA 1.2 to 3.6V | 0In Stock | VCX | Reel | ||||||||||||||||||
Mfr: 74LCX273FT TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 8.5ns 24mA 1.65-3.6V | 0In Stock | CMOS | LCX | 1 Circuit | CMOS | TSSOP-20 | CMOS | Non-Inverting | 8.5 ns | - 24 mA | 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | ||||
Mfr: TC74AC273F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 6.5ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | ||||||||||||||||||
Not Available Online | CMOS | HC | 4 Circuit | SOIC-16 | 16 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC175D(BJ) | |||||||
Mfr: 74VHC574FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC Series | Not Available Online | CMOS | VHC | 8 Circuit | 3-State | TSSOP-20 | Clock | 7.1 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74VHC574FT | ||||
0In Stock | D-Type Flip-Flop | 74VHC | 8 Circuit | 3-State | TSSOP-20 | CMOS | Non-Inverting | 5.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | LCX | Reel | |||||||||||||||||||
Mfr: 74VHCT574AFT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC Series | Not Available Online | CMOS | VHCT | 8 Circuit | 3-State | TSSOP-20 | TTL | 5.6 ns at 5 V | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74VHCT574AFT | ||||
0In Stock | CMOS | W | 1 Circuit | Differential | Single-Ended | Inverting/Non-Inverting | 150 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||||
Mfr: TC74VHC74FT(EK2,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Dual Flip-Flop | Not Available Online | CMOS | VHC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VHC273FT(ELK,M TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Flip-Flop | Not Available Online | CMOS | VHC | 8 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 17.1 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Mfr: TC7WT74FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops x34 D FLIPFLOP | Not Available Online | CMOS | WT | 1 Circuit | Differential | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 35 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VHC574FK TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal Flip-Flop Tri-State | Not Available Online | CMOS | VHC | 8 Circuit | VSSOP-20 | Single-Ended | Non-Inverting | 16.7 ns | - 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||||
Mfr: TC74HC374APF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal D-Type 77 MHz 3-State Output Vcc5V | Not Available Online | HC | Reel | ||||||||||||||||||
Mfr: TC74VHC574FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal Flip-Flop Tri-State | Not Available Online | D-Type Flip-Flop | VHC | 8 Circuit | TSSOP-20 | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||
Mfr: TC74VHC574F TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal Flip-Flop Tri-State | Not Available Online | CMOS | VHC | 1 Circuit | Single-Ended | Non-Inverting | 16.7 ns | - 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||||
Mfr: TC74AC273FT(EL) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 24mA 5.5V 6.5ns | 0In Stock | CMOS | AC | 8 Circuit | TSSOP-20 | CMOS | Non-Inverting | 6.5 ns | - 75 mA | 75 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
0In Stock | 4000 | Tube | |||||||||||||||||||
0In Stock | W | Reel | |||||||||||||||||||
Not Available Online | 4000 | ||||||||||||||||||||
Mfr: 74LCX374FT(AE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Low Voltage CMOS Logic IC Series | Not Available Online | CMOS | LCX | 8 Circuit | 3-State | TSSOP-20 | Clock | 8.5 ns at 3.3 V | - 24 mA | 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LCX374FT | ||||
Mfr: 74HC374D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | 3-State | SOIC-20 | Clock | 17 ns at 6 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC374D | ||||
Mfr: 74HC574D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | 3-State | SOIC-20 | Clock | 19 ns at 6 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC574D | ||||
Mfr: 74HC594D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-16 | 15 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC594D |