Toshiba - Buffers & Line Drivers
390 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHCT240AFT(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | VHCT | ||||||||||||||||||
Mfr: TC7SH125F,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS VHS 3.8ns 5.5V 3-State Buffer 8mA | Not Available Online | SH | 1 Input | 1 Output | SSOP-5 | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Mfr: TC7SPN334L6X,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Dual-Supply Level Shifter | Not Available Online | SPN | 1 Input | 1 Output | Unidirectional | MP6C-6 | - 3 mA | 3 mA | 2 uA | 1.1 V | 3.6 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HC126D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Quad Bus Buffer | Not Available Online | HC | 8 Input | 4 Output | Non-Inverting | SOIC-14 | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74HC126D | ||||
Mfr: TC7SH34FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Non-Inverter Buffer x 1 | Not Available Online | SH | 1 Input | 1 Output | Non-Inverting | SON | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ126FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 DUAL 3-STATE BUFFER | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | USV-5 | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7SZ07FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Non-Inverter 32mA 1.9ns1.65 5.5V | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | ESV-5 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-14 | - 6 mA | 6 mA | 4.5 V | 5.5 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74HCT244D(BJ) | |||||
Mfr: TC7SZ17FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Schmitt Buffer 32mA 3.1ns 1.65 5.5V | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | ESV-5 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | HCT | SOIC-16 | Reel | 74HCT240D(BJ) | ||||||||||||||||
Not Available Online | LVP | |||||||||||||||||||
Mfr: 74LCX244FT(TB,AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | LCX | ||||||||||||||||||
Mfr: 74VHC125FT(TB,BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | VHC | AEC-Q100 | |||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | ACT | |||||||||||||||||||
Not Available Online | SET | AEC-Q100 | ||||||||||||||||||
Mfr: TC7SZ07FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Digital IC 24mA VCC=3V 50pF 5V | Not Available Online | SZ | Reel | |||||||||||||||||
Mfr: TC7SG17FU(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Schmitt Buffer 8mA 3V 3.7ns 3.3V 15pF | Not Available Online | SG | Reel | |||||||||||||||||
Mfr: TC74VHC541FT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: TC7SZ125FU(T5L,JFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS 3-State 2.1ns Buffer5.5V 1.8V 32mA | Not Available Online | SZ | ||||||||||||||||||
Mfr: TC7WT241FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 FLIP-FLOP | Not Available Online | WT | 2 Input | 2 Output | Non-Inverting | SSOP-8 | - 6 mA | 6 mA | 2 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74HC4049AP(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | HC | ||||||||||||||||||
Mfr: TC7W34FU(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Tripple Buffer 5.2mA 6ns 2V to 6V 3 Gate | Not Available Online | W | 3 Input | 3 Output | Non-Inverting | SM-8 | - 5.2 mA | 5.2 mA | 2 V | 6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74LCX07FT(AE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Low voltage CMOS Logic IC | Not Available Online | 74LCX | 6 Input | 6 Output | Non-Inverting | TSSOP-14 | 24 mA | 1.65 V | 5.5 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SET126FU,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers USV L-MOS(VHS) | Not Available Online | SET | SSOP-5 | 4.5 V | 5.5 V | 1.5 mA | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel |