Toshiba - Integrated Circuits - ICs
10,879 ResultsCategories of Integrated Circuits - ICs
- Amplifier ICs (109)
- Audio ICs (26)
- Clock & Timer ICs (2)
- Counter ICs (25)
- Driver ICs (70)
- Embedded Processors & Controllers (203)
- Interface ICs (95)
- Logic ICs (1,581)
- Memory ICs (14)
- Multimedia ICs (7)
- Optocouplers / Photocouplers (6,020)
- Power Management ICs (2,831)
- Switch ICs (317)
- Wireless & RF Integrated Circuits (39)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: TMPM4MNFYAFG TTI: TMPM4MNFYAFG Toshiba Availability: 50,400In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 50,400In Stock | |||
Mfr: TC7W00FK,LF TTI: TC7W00FK,LF Toshiba Availability: 6,000In StockLogic Gates Dual Input LMOS High Speed | 6,000In Stock | |||
Mfr: TLP188(TPL,E TTI: TLP188(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers X36 PBF Transistor Cplr DC I/P VCEO350V | 6,000In Stock | |||
Mfr: TLP291(GRH-TP,SE TTI: TLP291(GRH-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | |||
Mfr: TLP292(GB-TPL,E TTI: TLP292(GB-TPL,E Toshiba Availability: 2,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 2,500In Stock | |||
Mfr: TLP185(GB-TPL,SE TTI: TLP185(GB-TPL,SE Toshiba Availability: 12,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 12,000In Stock | |||
Mfr: TLP2366(V4-TPL,E TTI: TLP2366(V4-TPL,E Toshiba Availability: 12,000In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 12,000In Stock | |||
Mfr: TLP292-4(LGB,E TTI: TLP292-4(LGB,E Toshiba Availability: 150In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 150In Stock | |||
Mfr: TLP387(D4-TPL,E TTI: TLP387(D4-TPL,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 3,000In Stock | |||
Mfr: TLP387(TPL,E TTI: TLP387(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 6,000In Stock | |||
Mfr: TLP266J(T7-TPL,E TTI: TLP266J(T7-TPL,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | 6,000In Stock | |||
Mfr: TLP290(BL-TP,SE TTI: TLP290(BL-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | |||
Mfr: TLP2770(TP,E TTI: TLP2770(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers Photo-IC 20Mbps CTR=900%min | 3,000In Stock | |||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | |||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | |||
2,000In Stock | 74HC374D(BJ) | |||
125In Stock | ||||
Mfr: TLP241BP(D4,E TTI: TLP241BP(D4,E Toshiba Availability: 200In StockMOSFET Output Optocouplers PHOTORELAY | 200In Stock | |||
Mfr: TLP2309(TPL,E) TTI: TLP2309(TPL,E) Toshiba Availability: 6,000In StockHigh Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms | 6,000In Stock | |||
Mfr: TLP183(GR-TPL,E TTI: TLP183(GR-TPL,E Toshiba Availability: 24,000In StockTransistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 | 24,000In Stock | |||
Mfr: TLP5794H(TP,E TTI: TLP5794H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | |||
Mfr: 74VHC165FT TTI: 74VHC165FT Toshiba Availability: 12,500In StockCounter Shift Registers CMOS Logic IC Series | 12,500In Stock | |||
Mfr: TLP293(GRL-TPL,E TTI: TLP293(GRL-TPL,E Toshiba Availability: 10,000In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 10,000In Stock | |||
Mfr: TLP2362(TPR,E TTI: TLP2362(TPR,E Toshiba Availability: 9,000In StockHigh Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED | 9,000In Stock | |||
Mfr: TB67S549FTG,EL TTI: TB67S549FTG,EL Toshiba Availability: 4,000In StockMotor / Motion / Ignition Controllers & Drivers 40V STEPPING MTR CONTROL DRVR | 4,000In Stock |