Toshiba - Switch ICs
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCK22951G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 0.74A 1.4V to 5.5V | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-6 | 85 mOhms | 1.4 V to 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TCK22946G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 0.4A 1.1V to 5.5V | Not Available Online | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-6 | 85 mOhms | 1.1 V to 5.5 V | - 40 C | + 85 C | Reel | ||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | VSSOP-20 | 21 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TCK2065G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 1.11A 1.4V to 5.5V | 0In Stock | Power Switch ICs - Power Distribution | SMD/SMT | 85 mOhms | 1.4 V to 5.5 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7MBL3125CFT(QCEL TTI: Not Assigned Toshiba Availability: 0In StockDigital Bus Switch ICs Pb-F CMOS Bus Switches (Single Power Supply) | 0In Stock | Digital Bus Switch ICs | Reel | |||||||||||
Mfr: TCK303G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch IC | Not Available Online | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-9 | 140 mOhms | 2.3 V to 28 V | - 40 C | + 85 C | Reel | ||||
Mfr: 74VHC4053AFT TTI: Not Assigned Toshiba Availability: 0In StockMultiplexer Switch ICs CMOS LOGIC IC | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | 3 x 2:1 | 37 Ohms | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | UF-6 | 16 Ohms | 1.65 V to 5 V, 2.3 V to 5.5 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TCK127BG,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-High WCSP4G | 0In Stock | Power Switch ICs - Power Distribution | Load Switch ICs | SMD/SMT | WCSP-4 | 450 mOhms | 1 V to 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7W53FK,LF TTI: Not Assigned Toshiba Availability: 0In StockMultiplexer Switch ICs Single 2-Ch Multi 4ns 2V to 6V VCC | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | 1 x 2:1 | 100 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: TC7S66F,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High-Speed Series | 0In Stock | Analog Switch ICs | SMD/SMT | SOT-25-5 | 1 x SPST | 400 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: TCK22912G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | Not Available Online | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-6 | 141 mOhms | 1.1 V to 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7S66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High Speed Series | 0In Stock | Analog Switch ICs | SMD/SMT | 1 x SPST | 400 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: TCK128BG,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-low WCSP4G | 0In Stock | Power Switch ICs - Power Distribution | Load Switch ICs | SMD/SMT | WCSP-4 | 450 mOhms | 1 V to 5.5 V | - 40 C | + 85 C | Reel | ||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | SSOP-5 | 27 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7W66FK,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs Dual Analog Switch 3ns 2V to 6V VCC | 0In Stock | Analog Switch ICs | SMD/SMT | 2 x SPST | 200 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7USB40FT(EL) TTI: Not Assigned Toshiba Availability: 0In StockUSB Switch ICs Dual SPDT USB Switch 200mW 5pF 3.5Ohm | 0In Stock | USB Switch ICs | USB Switches | SMD/SMT | TSSOP-14 | 2 x SPDT | 14 Ohms | 2.3 V to 4.3 V | - 40 C | + 85 C | Reel | |||
Mfr: TPD1044F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | SMD/SMT | SON-8 | 600 mOhms | 1 V to 2.8 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TCK107AF,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load switch IC w/ low On-resistance | 0In Stock | Power Switch ICs - Power Distribution | SMD/SMT | 90 mOhms | 1.1 V to 5.5 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TCK301G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 3.0A 28V 73mohm | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-9 | 140 mOhms | 2.3 V to 28 V | - 40 C | + 85 C | Reel | ||||
Mfr: TCK206G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-4 | 18.4 mOhms | 750 mV to 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC4066BFELNF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs CMOS Logic IC 5ns 3.0 to 18V | 0In Stock | Analog Switch ICs | SMD/SMT | 4 x SPST | 1.2 kOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7W66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High- Speed Series | 0In Stock | Analog Switch ICs | SMD/SMT | SOT-505-8 | 2 x SPST | 200 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: TCK111G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution 3A ANALOG IC LOAD | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-6 | 15 mOhms | 1.1 V to 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TCK22891G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 0.4A 1.1V to 5.5V | Not Available Online | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-6 | 85 mOhms | 1.1 V to 5.5 V | - 40 C | + 85 C | Reel |