Toshiba - Optocouplers / Photocouplers
6,020 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2361(TPL,E TTI: TLP2361(TPL,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC | 6,000In Stock | 3 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
500In Stock | 2 us | 50 mA | SMD/SMT | 1 Channel | Phototransistor | |||||
125In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOP-4 | 1 Channel | Phototransistor | |||
Mfr: TLP2748(TP,E TTI: TLP2748(TP,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers Photocoupler | 6,000In Stock | 3 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole, Inverter | |||
Mfr: TLP290(GR-TP,SE TTI: TLP290(GR-TP,SE Toshiba Availability: 107,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 107,500In Stock | 1 Channel | ||||||||
Mfr: TLP293(BL-TPL,E TTI: TLP293(BL-TPL,E Toshiba Availability: 15,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 15,000In Stock | 1 Channel | ||||||||
Mfr: TLP383(D4BLLTL,E TTI: TLP383(D4BLLTL,E Toshiba Availability: 42,000In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 42,000In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||
Mfr: TLP183(TPL,E TTI: TLP183(TPL,E Toshiba Availability: 63,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 63,000In Stock | 1 Channel | ||||||||
Mfr: TLP291(BL-TP,SE TTI: TLP291(BL-TP,SE Toshiba Availability: 5,000In Stock100,000 On Order Expected 03-Dec-26 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 5,000In Stock100,000 On Order Expected 03-Dec-26 | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP109(TPL,E TTI: TLP109(TPL,E Toshiba Availability: 6,000In Stock9,000 On Order Expected 08-Dec-26 High Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | 6,000In Stock9,000 On Order Expected 08-Dec-26 | 800 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||
Mfr: TLP3640A(V4TPL,E TTI: TLP3640A(V4TPL,E Toshiba Availability: 2,500In StockMOSFET Output Optocouplers PHOTORELAY | 2,500In Stock | 6 V | SMD/SMT | SO-4 | 1 Channel | |||||
Mfr: TLP5701(TP,E TTI: TLP5701(TP,E Toshiba Availability: 3,000In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 3,000In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole, Buffer | |||
Mfr: TLP620(GB,F) TTI: TLP620(GB,F) Toshiba Availability: 3,000In StockTransistor Output Optocouplers 55V Vceo 7V Veco 60mA IF 150mW | 3,000In Stock | 2 us | 10 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP3556A(TP1,F TTI: TLP3556A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 2A 100V 2500Vrms 110pF | 3,000In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP3547(TP1,F TTI: TLP3547(TP1,F Toshiba Availability: 1,500In StockMOSFET Output Optocouplers Photorelay 5A 60V 2500Vrms 850pF 5mA | 1,500In Stock | 2.5 ms | 5 V | SMD/SMT | SMD-8 Gull Wing | 1 Channel | Photo MOSFET | |||
Mfr: TLP3482(TP,E TTI: TLP3482(TP,E Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY | 3,000In Stock | P-SON-4 | Photo MOSFET | |||||||
Mfr: TLP2719(TP4,E TTI: TLP2719(TP4,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
Mfr: TLP268J(TPR,E TTI: TLP268J(TPR,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 6,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
250In Stock | 3 V | SMD/SMT | SOP-4 | 1 Channel | Photo-Diode Array | |||||
Mfr: TLP3546A(F TTI: TLP3546A(F Toshiba Availability: 50In Stock50 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 50In Stock50 On Order Expected 23-Dec-26 | 5 V | Through Hole | DIP-6 | 1 Channel | Photo MOSFET | ||||
Mfr: TLP2358(E) TTI: TLP2358(E) Toshiba Availability: 250In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 250In Stock | 15 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP388(D4GB-TL,E TTI: TLP388(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 6,000In Stock | 1 Channel | ||||||||
Mfr: TLP383(D4GB-TL,E TTI: TLP383(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 80V CTR=600% | 6,000In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||
Mfr: TLP2710(TP,E TTI: TLP2710(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | 11 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP151A(TPR,E) TTI: TLP151A(TPR,E) Toshiba Availability: 6,000In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | 6,000In Stock | 50 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel |