Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291-4(GB,E) TTI: TLP291-4(GB,E) Toshiba Availability: 2,800In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281- | 2,800In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Tube | |||
Mfr: TLP291(GB-TP,SE TTI: TLP291(GB-TP,SE Toshiba Availability: 10,000In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 10,000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | ||||
Mfr: TLP291-4(GB-TP,E) TTI: TLP291-4(GB-TP,E) Toshiba Availability: 8,000In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-4 | 8,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | ||||
Mfr: TLP293(GB-TPL,E TTI: TLP293(GB-TPL,E Toshiba Availability: 7,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 7,500In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP291(GB,SE TTI: TLP291(GB,SE Toshiba Availability: 350In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 350In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP292(TPL,E TTI: TLP292(TPL,E Toshiba Availability: 7,500In StockTransistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 | 7,500In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP292-4(4LGBTPE TTI: TLP292-4(4LGBTPE Toshiba Availability: 26,000In Stock14,000 On Order Expected 02-Oct-26 Transistor Output Optocouplers 4ch Transistor opto coupler | 26,000In Stock14,000 On Order Expected 02-Oct-26 | SMD/SMT | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | |||||
Mfr: TLP290-4(GB-TP,E) TTI: TLP290-4(GB-TP,E) Toshiba Availability: 4,000In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280- | 4,000In Stock | 4 Channel | TLP290-4 | Reel | |||||||||||||||||||
Mfr: TLP187(TPL,E TTI: TLP187(TPL,E Toshiba Availability: 30,000In StockTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 30,000In Stock | 1 Channel | TLP187 | Reel | |||||||||||||||||||
Mfr: TLP785(GB,F) TTI: TLP785(GB,F) Toshiba Availability: 800In Stock2,300 On Order Expected 30-Oct-26 Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 800In Stock2,300 On Order Expected 30-Oct-26 | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % to 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||
Mfr: TLP183(GB-TPL,E TTI: TLP183(GB-TPL,E Toshiba Availability: 24,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 24,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP291-4(TP,E) TTI: TLP291-4(TP,E) Toshiba Availability: 2,000In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-4 | 2,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | ||||
Mfr: TLP293-4(TP,E TTI: TLP293-4(TP,E Toshiba Availability: 2,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 2,000In Stock | 4 Channel | Reel | ||||||||||||||||||||
700In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP290 | Tube | ||||||
Mfr: TLP290-4(TP,E TTI: TLP290-4(TP,E Toshiba Availability: 8,000In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 8,000In Stock | 4 Channel | TLP290-4 | Reel | |||||||||||||||||||
Mfr: TLP291(Y-TP,SE TTI: TLP291(Y-TP,SE Toshiba Availability: 2,500In Stock10,000 On Order Expected 11-Jan-27 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock10,000 On Order Expected 11-Jan-27 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | ||||
Mfr: TLP184(GB-TPL,SE TTI: TLP184(GB-TPL,SE Toshiba Availability: 12,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 12,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP293(YH-TPL,E TTI: TLP293(YH-TPL,E Toshiba Availability: 105,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 105,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP293(GRH-TPL,E TTI: TLP293(GRH-TPL,E Toshiba Availability: 5,000In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 5,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP182(BL-TPL,E TTI: TLP182(BL-TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 | 6,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP185(BL-TPL,SE TTI: TLP185(BL-TPL,SE Toshiba Availability: 6,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 6,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP185(GB-TPR,SE TTI: TLP185(GB-TPR,SE Toshiba Availability: 3,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 3,000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP293-4(4LGBTPE TTI: TLP293-4(4LGBTPE Toshiba Availability: 2,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 2,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||
Mfr: TLP292-4(GB-TP,E TTI: TLP292-4(GB-TP,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 6,000In Stock | 4 Channel | TLP292-4 | Reel | |||||||||||||||||||
Mfr: TLP187(TPR,E TTI: TLP187(TPR,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 3,000In Stock | 1 Channel | TLP187 | Reel |