Toshiba - Bus Transceivers
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AVC1T45FU,LF TTI: 74AVC1T45FU,LF Toshiba Availability: 0In StockBus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | CMOS | 4.1 ns | SOT-363-6 | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||||
0In Stock | LCX | Reel | |||||||||||||||||
Mfr: TC7WPB9306FK(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | SSOP-8 | - 500 mV | 7 V | + 85 C | Reel | |||||||||||
Mfr: 74AVC1T45NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | 74AVC | 1 Circuit | 15.5 ns | XSON-6 | 12 mA | - 12 mA | 700 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74AVC4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | AVC | 4 Circuit | 8.2 ns | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 36 V | - 40 C | + 125 C | Reel | |||||
Not Available Online | 3-State | 2 Circuit | 5 ns | SOT-765-8 | 32 mA | 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: 74AVCH4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | AVCH | 4 Circuit | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Not Available Online | HC | SOIC-14 | Reel | 74HC245D(BJ) | |||||||||||||||
Mfr: TC74VHC245F(EL,K,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Transceiver | Not Available Online | 3-State | VHC | 1 Circuit | 11.9 ns | SOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VCX245FTEL TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | 3-State | 74VCX | 1 Circuit | 3.5 ns | TSSOP-20 | CMOS | CMOS | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VCX16245(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 16-bit Transceiver, TSSOP48 | 0In Stock | Reel | |||||||||||||||||
0In Stock | 3-State | VHCV | 8 Circuit | 3.8 ns | TSSOP-20 | 16 mA | - 16 mA | 1.8 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: 74VHC245FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS Logic IC Series | Not Available Online | 3-State | VHC | 8 Circuit | 5.5 ns at 5 V | TSSOP-20 | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 74VHC245FT | |||||
Mfr: TC74LCX245F(EL,K,F TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V | 0In Stock | 3-State | LCX | 1 Circuit | 8 ns | SOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Not Available Online | 3-State | VHC | 8 Circuit | 4 ns | TSSOP-20 | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | 3-State | VHCT | 8 Circuit | 4.9 ns | TSSOP-20 | TTL | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: 74AVC4T345FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 3-Bit+1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | AVC | 4 Circuit | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74AVC4T774FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 4-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | AVC | TSSOP-16B | CMOS | CMOS | 12 mA | - 12 mA | 700 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74AVCH2T45FK,LF(GT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | 74AVCH | 1 Circuit | 11.7 ns | SOT-765-8 | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: TC74VCX245FK(EL) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | VCX | Reel | ||||||||||||||||
Mfr: TC7WH245FU(TE12L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers L-MOS Bus Transceiver x 2 | Not Available Online | 3-State | WH | 1 Circuit | 11.9 ns, 7.5 ns | SSOP-8 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7WZ245FU(TE12L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers L-MOS Bus Transceiver x 2 | Not Available Online | 3-State | WZ | 1 Circuit | 6.7 ns | SSOP-8 | LVTTL, TTL | LVCMOS | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VCX164245(EL,F TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 16-Bit 3-State Trans 3.6V -300mA CMOS | 0In Stock | VCX | TSSOP-48 | Reel | |||||||||||||||
Mfr: TC7QPB9306FT(EL) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers Dual-Supply Level Shift Bus Switches | 0In Stock | QPB | Reel | ||||||||||||||||
Mfr: 74AVCH1T45NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 1-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | 74AVCH | 1 Circuit | 15.5 ns | XSON-6 | 12 mA | - 12 mA | 700 mV | 3.6 V | - 40 C | + 125 C | Reel |