Toshiba - Microcontrollers - MCU
198 ResultsCategories of Microcontrollers - MCU
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM4NQF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP144-20x20, -40 to +105C, | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM4GNF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 16ch ADC, 2 DAC, 91 I/O, 4 UART, 3 I2C, 5 SPI, PMD, LQFP100-14x14, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: TMPM332FWUG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 10 bit | 40 MHz | 44 I/O | 8 kB | 3.3 V | 3.3 V | 0 C | + 70 C | Tray | |||
Mfr: TMPM36BF10FG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 1024KB ROM 258KB RAM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 1 MB | 32 bit | 12 bit | 64 MHz | 72 I/O | 258 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM3HPF10BFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP128 | 0In Stock | SMD/SMT | LQFP-128 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 118 I/O | 130 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM3HLFDAUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QP64 | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 57 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM4KLFYAUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 51 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM380FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 40 MHz | 83 I/O | 16 kB | 4 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM4GQF10XBG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, VFBGA145-12x12, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: TMP95C061BFG(OA) TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU 16 BIT TLCS-900 ROMLESS 25MHZ | Not Available Online | SMD/SMT | PQFP-100 | TLCS-900/L1 | 0 B | 16 bit | 10 bit | 25 MHz | 56 I/O | 5 V | 5 V | - 20 C | + 70 C | Tube | ||||
Mfr: TMPM361F10FG(C,J) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32bit MCU | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 64 kB | 2.7 V | 3.6 V | Tray | |||||||
Mfr: TMPM330FWFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 40 MHz | 8 kB | 2.7 V | 3.6 V | Tray | |||||||
Mfr: TMPM4G8FDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMPM4G9F15FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMPM3HLFDAUG(ADBB) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMPM3HLFYAUG(ADBB) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMPM4KLFWAUG(DBB) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMPM4KLFYAFG(DBB) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMP86C820UG TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU TLCS870/C M/ROM 8KROM 256 Ram | Not Available Online | SMD/SMT | LQFP-64 | 870/C | 8 kB | 8 bit | 8 bit | 16 MHz | 39 I/O | 256 B | 4.2 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM373FWDUG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMPM462F15FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMP91FW27UG(C,JZ) TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU 16 BIT Microcontroller | Not Available Online | SMD/SMT | LQFP-64 | TLCS-900/L1 | 128 kB | 16 bit | 10 bit | 27 MHz | 53 I/O | 12 kB | 2.2 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM330FDFG(B) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b MCU Cortex M3 CEC 512kB ROM | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 40 MHz | 8 kB | 2.7 V | 3.6 V | Tube | |||||||
Mfr: TMPM4G7FEFG(DBB) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMPM067FWQG(ELZ) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online |