Toshiba - MOSFETs
3,411 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: TPH3300CNH,L1Q TTI: TPH3300CNHL1Q Toshiba Availability: 0In StockMOSFETs SOP8 150V 29A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | P-Channel | 1 Channel | 20 V | 250 mA | 1.4 Ohms | 8 V | 300 mV | + 150 C | 500 mW | Enhancement | ||||||||
Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 2 A | 123 mOhms | 10 V | 350 mV | 3.4 nC | + 150 C | 800 mW | Enhancement | |||||||
Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 30 V | 6 A | 27.6 mOhms | 20 V | 1.3 V | 10.1 nC | + 150 C | 800 mW | Enhancement | |||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 180 mA | 3 Ohms | 10 V | 400 mV | + 150 C | 100 mW | Enhancement | ||||||||
Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 500 mA | 630 mOhms | 5 V | 350 mV | 1.23 nC | + 150 C | 800 mW | Enhancement | |||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | UF6-6 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | UF6-6 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | UF6-6 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | UF6-6 | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | DTMOSIV | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si |