Toshiba - MOSFETs
3,260 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J15CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P-Ch Sm Sig FET Id -1.0A -30V -20VGS | Not Available Online | Si | SMD/SMT | CST3-3 | P-Channel | 1 Channel | 30 V | 100 mA | 14 Ohms | 20 V | 1.7 V | - 55 C | + 150 C | 100 mW | Enhancement | MOSVI | Reel | ||||
Mfr: TK65G10N1,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs UMOSVIII 100V 4.5m max(VGS=10V) D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 136 A | 4.5 mOhms | 20 V | 2 V | 81 nC | - 55 C | + 150 C | 156 W | Enhancement | U-MOSVIII-H | Reel | |||
Not Available Online | Si | DTMOSIV | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | DTMOSIV | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | DTMOSIV | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | DTMOSIV | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 500 V | 15 A | 330 mOhms | |||||||||||||
Mfr: TPC8052-H(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-CH MOS 40V 12A | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 12 A | 13.3 mOhms | Reel | |||||||||||
Not Available Online | Si | P-Channel | 1 Channel | 30 V | 10 A | ||||||||||||||||
Not Available Online | Si | SMD/SMT | ES6-6 | N-Channel | 1 Channel | U-MOSIII | |||||||||||||||
Mfr: TPC8221-HLQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch Dual 30V 6A 1.5W 12nC 0.029 | Not Available Online | Si | N-Channel | 2 Channel | 30 V | 6 A | 12 nC | 1.5 W | Reel | ||||||||||||
Mfr: TPCC8008(TE12LQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 30V FET 25A 30W 30nC | Not Available Online | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 30 V | 25 A | 13 mOhms | 30 nC | 30 W | Reel | |||||||||
Mfr: TPCC8104LQ(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P-Ch -30V FET 27W -20A 2260pF 58nC | Not Available Online | Si | SMD/SMT | TSON-Advance-8 | P-Channel | 1 Channel | 30 V | 20 A | 12.4 mOhms | 58 nC | 27 W | U-MOSV | Reel | ||||||||
Not Available Online | Si | ||||||||||||||||||||
Mfr: SSM3K16CTC,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs LowON Res MOSFET ID=.2A VDSS=20V | Not Available Online | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.6 Ohms | 10 V | 350 mV | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSIII | Reel | ||||
Mfr: 2SK3700(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 700V PWR FET ID 5A PD 150W 1150pF | Not Available Online | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 900 V | 5 A | 2.5 Ohms | 150 W | MOSIV | Tube | |||||||||
Mfr: TPC8042(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs MOSFET N-CH 30V | Not Available Online | Si | N-Channel | 1 Channel | 30 V | Reel |