Toshiba - MOSFETs
3,397 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM6N7002BFE,LM TTI: SSM6N7002BFELM Toshiba Availability: 0In StockMOSFETs ES6 S-MOS (LF) 0.15W F: 1MHZ | 0In Stock | Si | N-Channel | 2 Channel | Reel | |||||||||||||||||
Mfr: SSM3J372R,LXHF(B TTI: SSM3J372R,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs SOT23 P-CH 30V 6A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: TPN2010FNH,L1QM TTI: TPN2010FNHL1QM Toshiba Availability: Not Available OnlineMOSFETs TSON N-CH 250V 5.6A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM3K361R,LXHF(B TTI: SSM3K361R,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs SOT23 100V 3.5A N-CH | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM3K56ACT,L3F TTI: SSM3K56ACTL3F Toshiba Availability: 0In StockMOSFETs CST3(SOD-883) ID: 1.4A, VDSS: | 0In Stock | Si | SMD/SMT | SOT-883-3 | N-Channel | 1 Channel | 20 V | 1.4 A | 235 mOhms | - 8 V, 8 V | 400 mV | + 150 C | 500 mW | Enhancement | Reel | |||||||
Mfr: TPH4R50ANH1,LQ(M TTI: TPH4R50ANH1LQ(M Toshiba Availability: Not Available OnlineMOSFETs UMOS8 100V N-CH | Not Available Online | Reel | TPH4R50ANH1,LQ(M | |||||||||||||||||||
Mfr: SSM6K406TU,LF TTI: SSM6K406TULF Toshiba Availability: Not Available OnlineMOSFETs UF6 N-CH 30V 4.4A | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: SSM3J112TU,LF TTI: SSM3J112TULF Toshiba Availability: Not Available OnlineMOSFETs UFM P-CH 30V 1.1A | Not Available Online | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 90 A | 6 mOhms | - 20 V, 10 V | 1 V | 172 nC | - 55 C | + 175 C | 180 W | Enhancement | U-MOSVI | Reel | |||||
0In Stock | Si | Tube | ||||||||||||||||||||
Mfr: SSM3J374R,LXHF(B TTI: SSM3J374R LXHF Toshiba Availability: Not Available OnlineMOSFETs SOT23 P-CH 30V 4A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM3J377R,LXHF(B TTI: SSM3J377R LXHF Toshiba Availability: Not Available OnlineMOSFETs SOT23 P-CH 20V 3.9A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM3J378R,LXHF(B TTI: SSM3J378R LXHF Toshiba Availability: Not Available OnlineMOSFETs SOT23 P-CH 20V 6A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM3K341TU,LXHF(B TTI: SSM3K341TU,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs UFM N-CH 60V 6A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM3K376R,LXHF(B TTI: SSM3K376R,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs SOT723 N-CH 30V 4A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM6K810R,LXHF(B TTI: SSM6K810R LXHF Toshiba Availability: Not Available OnlineMOSFETs TSOP6 100V 3.5A N-CH MOSFET | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM6N813R,LXHF(B TTI: SSM6N813R,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs TSOP6 100V 3.5A N-CH MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: SSM3J371R,LXHF(B TTI: SSM3J371R,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs SOT23 P-CH 20V 4A | Not Available Online | Reel | ||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: SSM3J144TU,LXHF(B TTI: SSM3J144TU,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs UFM P-CH 20V 3.2A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM6N35AFE,LF TTI: SSM6N35AFELF Toshiba Availability: 0In StockMOSFETs SMALL LOW ON RESISTANCE ES6 | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Tube | ||||||||||||||||||||
0In Stock | Si | Reel |