Toshiba - MOSFETs
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK170V65Z,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET 650V 170mOhms DTMOS-VI | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 650 V | 18 A | 170 mOhms | - 30 V, 30 V | 4 V | 29 nC | - 55 C | + 150 C | 150 W | Enhancement | Reel | ||||
Mfr: TK31V60W,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 240W 3000pF 30.8A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 30.8 A | 78 mOhms | - 30 V, 30 V | 3.7 V | 86 nC | - 55 C | + 150 C | 240 W | Enhancement | DTMOSIV | Reel | |||
Mfr: SSM6J205FE TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-20V Id=-800mA 6Pin | Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 80 mA | 234 mOhms | - 8 V, 8 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 200 mA | 3.3 Ohms | - 20 V, 20 V | 2.5 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||||
Mfr: SSM3K7002BFU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs SS FET N-Ch 0.2A 60V 20V 17pF | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 200 mA | 3.3 Ohms | - 20 V, 20 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||||
Not Available Online | Si | ||||||||||||||||||||
Mfr: SSM3K318T(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch FET U-MOSIV 4.5V Drive 60V 2.5A | Not Available Online | Si | SMD/SMT | TSM-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 107 mOhms | ||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 9.3 A | 460 mOhms | - 30 V, 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Reel | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 100 A | 4.2 mOhms | - 20 V, 20 V | 2.5 V | 19 nC | + 175 C | 170 W | Enhancement | Reel | ||||||
Mfr: TK17V65W,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DFN8x8-OS PD=156W 1MHz PWR MOSFET TRNS | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 17.3 A | 210 mOhms | - 30 V, 30 V | 3.5 V | 45 nC | - 55 C | + 150 C | 156 W | Enhancement | DTMOSIV | Reel | |||
Mfr: TK7P50D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7A 500V 100W 600pF 1.22 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 7 A | 1.22 Ohms | 100 W | MOSVII | Reel | |||||||||
Mfr: SSM3K315T(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch FET 3-Pin 4.5V 30V 6A | Not Available Online | Si | SMD/SMT | TSM-3 | N-Channel | 1 Channel | 30 V | 6 A | 27.6 mOhms | ||||||||||||
Mfr: TK7P60W5,RVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 600mOhm DPKw/Hgh Speed Diode | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 7 A | 540 mOhms | - 30 V, 30 V | 4.5 V | 16 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSIV | Reel | |||
Mfr: TK380P65Y,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 80W 590pF 9.7A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 9.7 A | 380 mOhms | - 30 V, 30 V | 4 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSV | Reel | |||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 40 A | 55 mOhms | - 30 V, 30 V | 4 V | 65 nC | 270 W | Enhancement | Reel | ||||||||
Mfr: TK35S04K3L(T6L1,NQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 35A 40V 58W 1370pF 0.0103 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 35 A | 10.3 mOhms | 58 W | AEC-Q100 | U-MOSIV | Reel | ||||||||
Mfr: TPCC8093,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 20V FET 21A 30W 1860pF 16nC | Not Available Online | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 20 V | 21 A | 4.5 mOhms | - 12 V, 12 V | 500 mV | 16 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 15.8 A | 245 mOhms | - 30 V, 30 V | 3 V | 43 nC | - 55 C | + 150 C | 139 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: TK20V60W,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 156W 1680pF 20A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 20 A | 170 mOhms | - 30 V, 30 V | 2.7 V | 48 nC | - 55 C | + 150 C | 156 W | Enhancement | DTMOSIV | Reel | |||
Mfr: SSM6J51TUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-12V Id=-4A 6Pin | Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 12 V | 4 A | 38 mOhms | - 8 V, 8 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: TK4P60DA(T6RSS-Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 3.5A 600V 80W 490pF 2.2 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 3.5 A | 2.2 Ohms | 80 W | MOSVII | Reel | |||||||||
Mfr: SSM3K121TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=20V Id=3.2A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 3.2 A | 75 mOhms | - 10 V, 10 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||||
Mfr: TK25V60X,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 180W 1MHZ POWER MOSFET TRANSISTOR | 0In Stock | Si | SMD/SMT | DFN8x8-5 | DTMOSIV-H | Reel | |||||||||||||||
0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 25 A | 150 mOhms | - 30 V, 30 V | 3 V | 60 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Reel | ||||
Mfr: TK4P50D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4A 500V 80W 380pF 2 Ohm | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 4 A | 2 Ohms | 80 W | MOSVII | Reel |