Toshiba - MOSFETs
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK7A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 6.5A 450V 35W 540pF 1.2 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 6.5 A | 1.2 Ohms | 35 W | MOSVII | Tube | ||||||||||
Mfr: TK9A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7.5A 450V 40W 800pF 0.77 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 9 A | 770 mOhms | 40 W | MOSVII | Tube | ||||||||||
Mfr: TPH5R906NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 60V 71A 38nC MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 71 A | 4.8 mOhms | - 20 V, 20 V | 4 V | 38 nC | - 55 C | + 150 C | 57 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SSM6J215FE(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -3.4A -20V 630pF | 0In Stock | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 3.4 A | 154 mOhms | - 8 V, 8 V | 1 V | 10.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM6J414TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -6A -20V 1650pF | 0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 6 A | 54 mOhms | - 8 V, 8 V | 1 V | 23.1 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM6N15AFU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 0.1A 30V -20 VGSS | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 30 V | 100 mA | 3.6 Ohms | - 20 V, 20 V | 800 mV | - 55 C | + 150 C | 300 mW | Enhancement | U-MOSIII | Reel | |||||
Mfr: TK30E06N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch PWR FET 43A 53W 60V VDSS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 43 A | 15 mOhms | - 20 V, 20 V | 2 V | 16 nC | - 55 C | + 150 C | 53 W | Enhancement | U-MOSVIII-H | Tube | ||||
0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 2 Channel | 20 V | 4 A | 157 mOhms | - 12 V, 6 V | 1.2 V | 6.74 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 11.5 A | 300 mOhms | - 30 V, 30 V | 2.7 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSIV | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 15.8 A | 230 mOhms | - 30 V, 30 V | 3 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Reel | |||||
Mfr: TK22A65X,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 150 mOhms | - 30 V, 30 V | 3.5 V | 50 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: TK65S04N1L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 107W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 65 A | 4.3 mOhms | - 20 V, 20 V | 2.5 V | 39 nC | + 175 C | 107 W | Enhancement | AEC-Q101 | Reel | TK65S04N1L,LXHQ(O | ||||
Mfr: SSM3K36TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/Hi-Speed UFM (SOT-323F) | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 500 mA | 630 mOhms | - 5 V, 5 V | 1 V | 1.23 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | MOSIII | Reel | |||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 30 V | 3 A | 95 mOhms | - 20 V, 20 V | 1.3 V | 1.7 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 540 mOhms | - 30 V, 30 V | 3 V | 16 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||||
Mfr: TK10A80W,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 800V 1150pF 19nC 9.5A 40W | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 9.5 A | 460 mOhms | - 20 V, 20 V | 3 V | 19 nC | - 55 C | + 150 C | 40 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK6A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 650V 4.0s IDSS 10 uA .95 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 6 A | 1.11 Ohms | - 30 V, 30 V | 2 V | 20 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK8A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 650V 4.5s IDSS 10 uA 0.7 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 8 A | 840 mOhms | - 30 V, 30 V | 2 V | 25 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK12A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 550V 45W 1550pF 0.57 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 12 A | 570 mOhms | 45 W | MOSVII | Tube | ||||||||||
Mfr: TK12A60D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 600V 45W 1800pF 0.55 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 12 A | 550 mOhms | - 30 V, 30 V | 2 V | 38 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK16A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 16A 550V 50W 2600pF 0.33 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 16 A | 330 mOhms | 50 W | MOSVII | |||||||||||
Mfr: TK3P50D,RQ(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 3A 500V 60W 280pF 3 Ohm | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3 A | 3 Ohms | - 30 V, 30 V | 2.4 V | 7 nC | - 55 C | + 150 C | 60 W | Enhancement | MOSVII | Reel | ||||
Mfr: TK5A53D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 525V 35W 540pF 1.5 OhM | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 525 V | 5 A | 1.5 Ohms | 35 W | MOSVII | Tube | ||||||||||
Mfr: TK7A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7A 500V 35W 600pF 1.22 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 7 A | 1 Ohms | - 30 V, 30 V | 4.4 V | 12 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK8A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 8A 450V 35W 700pF 0.9 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 8 A | 900 mOhms | - 30 V, 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube |