Toshiba - MOSFETs
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPMR7404PB,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 40V 0.74mOhm N-ch MOSFET AEC-Q SOP Advance(EWF) | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 410 A | 0.74 mOhms | 20 V | 3 V | 107 nC | + 175 C | 254 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TPH9R00CQ5,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 150V U-MOS X-H SOP-Advance(N) 9mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 64 A | 9 mOhms | - 20 V, 20 V | 4.5 V | 44 nC | 210 W | Enhancement | Reel | ||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SSM3J378R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -20V -6A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: SSM3J168F,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Vds:-60 V Vgss:+10/-20V Id: | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 60 V | 400 mA | 2 Ohms | - 20 V, 10 V | 2 V | 3 nC | + 150 C | 1.2 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TK190A60Z1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.190 Ohm N-ch MOSFET TO-220SIS DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 14 A | 190 mOhms | 30 V | 4 V | 20 nC | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: TK11A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 10A 40V 25W 410pF 520 mOhms | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 25 W | MOSVII | Tube | |||||||||
Mfr: TPC8125,LQ(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch -30V FET 2580pF -10A 1.9W | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 17 mOhms | - 25 V, 20 V | 2 V | 64 nC | - 55 C | + 150 C | 1.9 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TK10A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 600V 9.7A 30W DTMOSIV 700pF 20nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 327 mOhms | - 30 V, 30 V | 3.7 V | 20 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK9J90E,S1E TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PLN MOS 900V 1300m (VGS=10V) TO-3PN | 0In Stock | Si | Through Hole | TO-3P | N-Channel | 1 Channel | 900 V | 9 A | 1.3 Ohms | - 30 V, 30 V | 2.5 V | 46 nC | - 55 C | + 150 C | 250 W | Enhancement | MOSVIII | Tray | |||
Mfr: TK9A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 8.5A 550V 40W 1050pF 0.86 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 8.5 A | 860 mOhms | 40 W | MOSVII | Tube | |||||||||
Mfr: TK56E12N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 120V 112A 168W UMOSVIII 4200pF 69nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 112 A | 5.8 mOhms | - 20 V, 20 V | 4 V | 69 nC | - 55 C | + 150 C | 168 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TK6A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 6.2A 30W FET 600V 390pF 12nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 680 mOhms | - 30 V, 30 V | 3.7 V | 12 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 9.5 A | 550 mOhms | - 20 V, 20 V | 3 V | 19 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSVI | Tube | ||||
Mfr: SSM3J352F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=-2A VDSS=-20V | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 20 V | 2 A | 90 mOhms | - 12 V, 12 V | 1.2 V | 5.1 nC | - 55 C | + 150 C | 600 mW | Enhancement | U-MOSVI | Reel | |||
0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 60 V | 76 A | 7 mOhms | - 20 V, 20 V | 1.5 V | 20 nC | - 55 C | + 175 C | 75 W | Enhancement | U-MOSIX-H | Reel | ||||
0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 2 A | 123 mOhms | - 10 V, 10 V | 1 V | 3.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | |||
Mfr: TK290A60Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 600V 35W 730pF 11.5A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 290 mOhms | - 30 V, 30 V | 4 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSV | Tube | |||
Mfr: SSM3K62TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Nch Vds s:20V ID:0.8A SOT-2 | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 800 mA | 57 mOhms | - 8 V, 8 V | 1 V | 2 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3J15FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | - 20 V, 20 V | 1.1 V | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | |||
Mfr: SSM6L826R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch + P-ch MOSFET, 30 V/-30 V, 4 A/-4 A, 0.046 at 4.5V/0.045 at 4.5V, TSOP6F | 0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel, P-Channel | 1 Channel | 30 V | 4 A | 73 mOhms | - 12 V, 20 V | 2 V | 6.2 nC | + 150 C | 1.8 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | 2-10AF1A-9 | N-Channel | 1 Channel | 650 V | 38 A | 51 mOhms | - 30 V, 30 V | 4 V | 62 nC | - 55 C | + 150 C | 270 W | Enhancement | Reel | |||||
Mfr: TPH6400ENH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs X35PBF Power MOSFET Trans VGS10VVDS200V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 200 V | 13 A | 54 mOhms | - 20 V, 20 V | 4 V | 11.2 nC | - 55 C | + 150 C | 57 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TK6A80E,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PLN MOS 800V 1700m (VGS=10V) TO-220SIS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6 A | 1.35 Ohms | - 30 V, 30 V | 4 V | 32 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVIII | Tube | |||
Mfr: TK10Q60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 80W 700pF 20nC 9.7A | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 327 mOhms | - 30 V, 30 V | 3.7 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Tube |