• Transistors
  • MOSFETs

Toshiba - MOSFETs

3,399 Results
3,399 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SSM3K376R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=4A VDSS=30V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
30 V
4 A
56 mOhms
- 8 V, 12 V
1 V
2.2 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
U-MOSVII-H
Reel
Datasheet
Mfr: TK49N65W,S1F(S
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET 49.2A 400W 650V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
49.2 A
55 mOhms
- 30 V, 30 V
2.5 V
160 nC
+ 150 C
400 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM3K16FV,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=0.1A VDSS=20V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
100 mA
3 Ohms
- 10 V, 10 V
600 mV
+ 150 C
150 mW
Enhancement
MOSVI
Reel
Datasheet
Mfr: SSM3K357R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=.65A VDSS=60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
60 V
650 mA
1.8 Ohms
- 12 V, 12 V
1.3 V
1.5 nC
- 55 C
+ 150 C
1.5 W
Enhancement
AEC-Q101
MOSV
Reel
Datasheet
Mfr: TK11A45D(STA4,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch MOS 10A 40V 25W 410pF 0.029

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
450 V
11 A
500 mOhms
- 30 V, 30 V
2 V
20 nC
- 55 C
+ 150 C
40 W
Enhancement
MOSVII
Tube
Datasheet
Mfr: TK55S10N1,LQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs UMOSVIII 100V 6.5m max(VGS=10V) DPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
55 A
5.5 mOhms
- 20 V, 20 V
4 V
49 nC
- 55 C
+ 175 C
100 W
Enhancement
AEC-Q101
U-MOSVIII-H
Reel
Datasheet
Mfr: TPH1R005PL,L1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs POWER MOSFET TRANSISTOR PD=170W

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
45 V
150 A
1.7 mOhms
- 20 V, 20 V
1.4 V
99 nC
- 55 C
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
Datasheet
Mfr: SSM6N76FE,LM
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-ch x 2 MOSFET, 20 V, 0.8 A, 0.235 ohm at 4.5V, SOT-563(ES6)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ES-6
N-Channel
1 Channel
20 V
800 mA
235 mOhms
8 V
1
1 nC
+ 150 C
250 mW
Enhancement
Reel
Datasheet
Mfr: TK6P65W,RQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
5.8 A
890 mOhms
- 30 V, 30 V
2.5 V
11 nC
- 55 C
+ 150 C
60 W
Enhancement
DTMOSIV
Reel
Datasheet
Mfr: SSM3J16CT,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
CST3-3
P-Channel
1 Channel
20 V
100 mA
8 Ohms
- 10 V, 20 V
600 mV
+ 150 C
100 mW
Enhancement
Datasheet
Mfr: TK31V60W5,LVQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch DTMOSIV 600V 240W 3000pF 30.8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN8x8-5
N-Channel
1 Channel
600 V
30.8 A
87 mOhms
- 30 V, 30 V
3 V
105 nC
+ 150 C
240 W
Enhancement
DTMOSIV
Reel
Datasheet
Mfr: SSM6N37FU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Small-signal MOSFET ID=0.25A VDSS=20V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
250 mA
1.65 Ohms
- 10 V, 10 V
350 mV
- 55 C
+ 150 C
300 mW
Enhancement
U-MOSIII
Reel
Datasheet
Mfr: SSM3J16FU(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
USM-3
P-Channel
1 Channel
20 V
100 mA
8 Ohms
- 10 V, 20 V
600 mV
+ 150 C
150 mW
Enhancement
Reel
Datasheet
Mfr: SSM3J168F,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=--0.4A VDSS=-60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
60 V
400 mA
1.3 Ohms
- 20 V, 10 V
2 V
3 nC
- 55 C
+ 150 C
1.2 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Datasheet
Mfr: SSM6N39TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=1.6A VDSS=20V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UF-6
N-Channel
2 Channel
20 V
1.6 A
87 mOhms, 87 mOhms
- 10 V, 10 V
350 mV
7.5 nC
+ 150 C
500 mW
Enhancement
AEC-Q101
U-MOSIII
Reel
Datasheet
Mfr: TK4R4P06PL,RQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 60V 3280pF 48.2nC 106A 87W

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
106 A
3.4 mOhms
- 20 V, 20 V
1.5 V
48.2 nC
- 55 C
+ 175 C
87 W
Enhancement
U-MOSIX-H
Reel
Datasheet
Mfr: TK17A80W,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 800V 2050pF 32nC 17A 45W

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
17 A
250 mOhms
- 20 V, 20 V
3 V
32 nC
- 55 C
+ 150 C
45 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM6J512NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Small-signal MOSFET Vdss=-12V, Id=-10A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6
P-Channel
1 Channel
12 V
10 A
40.1 mOhms
- 10 V, 10 V
1 V
19.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
U-MOSVII
Reel
Datasheet
Mfr: TK7E80W,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 800V 700pF 13nC 6.5A 110W

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
6.5 A
795 mOhms
- 20 V, 20 V
3 V
13 nC
- 55 C
+ 150 C
110 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TJ60S06M3L(T6L1,NQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs P-Ch MOS -60A -60V 100W 7760pF 0.0112

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
60 A
11.2 mOhms
- 20 V, 10 V
2 V
156 nC
- 55 C
+ 175 C
100 W
Enhancement
AEC-Q100
U-MOSVI
Reel
Datasheet
Mfr: TK12A50D(STA4,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch MOS 12A 500V 45W 1350pF 0.52

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
12 A
520 mOhms
- 30 V, 30 V
2 V
25 nC
- 55 C
+ 150 C
45 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK46E08N1,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 80V N-Ch PWR FET 80A 103W 37nC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
80 A
8.4 mOhms
- 20 V, 20 V
37 nC
103 W
U-MOSVIII-H
Tube
Datasheet
Mfr: TK39J60W5,S1VQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 38.8A 270W FET 600V 4100pF 135nC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
38.8 A
55 mOhms
- 30 V, 30 V
3.7 V
110 nC
- 55 C
+ 150 C
270 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK12E60W,S1VX
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 11.5A 110W FET 600V 890pF 25nC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
11.5 A
300 mOhms
- 30 V, 30 V
3.7 V
25 nC
- 55 C
+ 150 C
110 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM3J145TU,LXHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-3A U

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UFM-3
P-Channel
1 Channel
20 V
3 A
103 mOhms
- 8 V, 6 V
1 V
4.6 nC
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
  • ...
  • 30
  • 31
  • 32