Toshiba - MOSFETs
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK13E25D,S1X(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 13A 250V 102W 1100pF 0.25 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 13 A | 250 mOhms | 102 W | MOSVII | Tube | ||||||||||
Mfr: SSM3J140TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-4.4A | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.4 A | 25.8 mOhms | - 8 V, 6 V | 1 V | 24.8 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TK4A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 3.5A 550V 30W 380pF 2.45 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 4 A | 2.45 Ohms | 30 W | MOSVII | |||||||||||
Mfr: TK12Q60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 340mOhm 11.5A 100W 890pF | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 265 mOhms | - 30 V, 30 V | 3.7 V | 25 nC | - 55 C | + 150 C | 100 W | DTMOSIV | Reel | |||||
Mfr: TK560P60Y,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 600V 60W 380pF 7.0A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 7 A | 560 mOhms | - 30 V, 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSV | Reel | ||||
Mfr: TPN8R903NL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 22W 630pF 37A 30V | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 37 A | 10.2 mOhms | - 20 V, 20 V | 2.3 V | 9.8 nC | - 55 C | + 150 C | 22 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TJ15S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 41W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 15 A | 50 mOhms | - 20 V, 10 V | 3 V | 36 nC | + 175 C | 41 W | Enhancement | AEC-Q101 | Reel | TJ15S06M3L,LXHQ(O | ||||
Mfr: TPH3R008QM,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V UMOS9-H SOP-Advance(N) 3mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 80 V | 170 A | 3 mOhms | - 20 V, 20 V | 3.5 V | 71 nC | + 175 C | 180 W | Enhancement | Reel | ||||||
Mfr: TPH2010FNH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOSVIII 250V 205m (VGS=10V) SOP-ADV | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 250 V | 10 A | 168 mOhms | - 20 V, 20 V | 4 V | 7 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TK7A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7A 650V 45W 1200pF 0.98 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7 A | 980 mOhms | - 30 V, 30 V | 2 V | 24 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK15A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 15A 500V 50W 2300pF 0.3 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 15 A | 300 mOhms | 50 W | Tube | |||||||||||
Mfr: SSM3J340R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm Low ON Resistance SOT-23F | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | - 25 V, 20 V | 2.2 V | 6.2 nC | + 150 C | 1 W | Enhancement | MOSVI | Reel | |||||
Mfr: SSM6P15FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/PwrMgmt2n1 US6 (SOT-363) | 0In Stock | Si | SMD/SMT | US-6 | P-Channel | 2 Channel | 30 V | 100 mA | 12 Ohms | - 20 V, 20 V | 1.7 V | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
Mfr: TK25S06N1L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 57W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 36.8 mOhms | - 20 V, 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 57 W | Enhancement | AEC-Q101 | Reel | TK25S06N1L,LXHQ(O | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 30 A | 90 mOhms | - 30 V, 30 V | 4 V | 47 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSVI | Reel | |||||
Mfr: TPWR7904PB,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 170W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DSOP-Advance-8 | N-Channel | 1 Channel | 40 V | 150 A | 790 uOhms | - 20 V, 20 V | 3 V | 85 nC | - 55 C | + 175 C | 170 W | Enhancement | AEC-Q101 | Reel | TPWR7904PB,L1XHQ(O | |||
Mfr: SSM3J144TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-3.2A | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 93 mOhms | - 8 V, 6 V | 1 V | 4.7 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM3J15F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/Hi-Speed S-Mini (SOT-346) | 0In Stock | Si | SMD/SMT | SC-59-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | - 20 V, 20 V | 1.7 V | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSVI | Reel | |||||
0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 20 V | 4.2 A | 66 mOhms | - 10 V, 10 V | 350 mV | 16.8 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
Mfr: TK100E08N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V N-Ch PWR FET 9000pF 130nC 214A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 214 A | 3.2 mOhms | - 20 V, 20 V | 2 V | 130 nC | - 55 C | + 150 C | 255 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK12A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 600V 11.5A 35W DTMOSIV 890pF 25nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 300 mOhms | - 30 V, 30 V | 2.7 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 500 mA | 630 mOhms | - 10 V, 10 V | 350 mV | 1.23 nC | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
0In Stock | Si | SMD/SMT | UDFN-6B | N-Channel | 1 Channel | 100 V | 2 A | 125 mOhms | 20 V | 2.5 V | 3.6 nC | + 150 C | 2 W | Enhancement | Reel | |||||||
Mfr: TK5A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4.5A 450V 30W 380pF 1.75 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 4.5 A | 1.75 Ohms | 30 W | MOSVII | Tube |