Toshiba - MOSFETs
3,399 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPN4R203NC,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 30V 53A 24nC MOSFET | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 53 A | 35 mOhms | - 20 V, 20 V | 2.3 V | 24 nC | - 55 C | + 150 C | 22 W | Enhancement | U-MOSVIII | Reel | |||
Mfr: TK39N60W,S1VF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 65mOhm 38.8A 270W 4100pF | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38.8 A | 55 mOhms | - 30 V, 30 V | 3.7 V | 110 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TJ15S06M3L(T6L1,NQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch MOS 1770pF 41W 36nC -15A -60V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 15 A | 63 mOhms | 36 nC | 41 W | AEC-Q100 | U-MOSVI | Reel | |||||||
Mfr: TK39J60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 38.8A 270W FET 600V 4100pF 110nC | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 38.8 A | 65 mOhms | - 30 V, 30 V | 2.7 V | 110 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK14A65W5,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh trr100 nsn 0.25ohm DTMOS | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 650 V | 13.7 A | 250 mOhms | - 30 V, 30 V | 4.5 V | 40 nC | - 55 C | + 150 C | 40 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK62J60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 61.8A 400W FET 600V 3500pF 180nC | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 61.8 A | 33 mOhms | - 30 V, 30 V | 3.7 V | 180 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||
0In Stock | Si | SMD/SMT | DFN2020B-6 | N-Channel | 1 Channel | 30 V | 10 A | 56 mOhms | - 8 V, 12 V | 1 V | 2.2 nC | + 150 C | 3.3 W | Enhancement | Reel | ||||||
Mfr: SSM6P35FE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET P-Channel | 0In Stock | Si | SMD/SMT | ES6-6 | MOSVI | Reel | |||||||||||||||
0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 93 mOhms | - 8 V, 6 V | 1 V | 4.7 nC | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||||
Mfr: TK110P10PL,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DPAK-OS PD=75W 1MHz PWR MOSFET TRNS | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 40 A | 16 mOhms | - 20 V, 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 75 W | Enhancement | U-MOSIX-H | Reel | |||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 2 A | 160 mOhms | - 20 V, 20 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | |||||||
Mfr: XPMR5904PB,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 40V 0.59mOhm N-ch MOSFET AEC-Q SOP Advance(EWF) | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 478 A | 0.59 mOhms | 20 V | 3 V | 61 nC | + 175 C | 272 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3K389R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 60 V, 2 A, 82 m at 10 V, TSOP6F | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 2 A | 171 mOhms | 20 V | 2.1 V | 1.84 nC | + 150 C | 1.7 W | Enhancement | Reel | |||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.4 A | 25.8 mOhms | - 8 V, 6 V | 1 V | 24.8 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | - 20 V, 20 V | 2.3 V | 17.3 nC | + 150 C | 1.51 W | Enhancement | Reel | |||||||||
Mfr: TK115Z65Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 650 V 0.115 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 24 A | 115 mOhms | 30 V | 4.5 V | 42 nC | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SSM6N67NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=4A VDSS=30V | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 2 Channel | 30 V | 4 A | 39.1 mOhms | - 8 V, 12 V | 400 mV | 3.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 30 A | 80 mOhms | 30 V | 4 V | 43 nC | + 150 C | 45 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 25 A | 99 mOhms | 30 V | 4 V | 36 nC | + 150 C | 176 W | Enhancement | Reel | ||||||
Mfr: TPM1R006PL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET 40V 0.00067Ohm SOP Advance(N) U-MOS11-H | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 341 A | 1 mOhms | 20 V | 2.5 V | 106 nC | + 175 C | 250 W | Enhancement | Reel | |||||
Mfr: XPN52016MC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs -60 V 52mOhm P-ch MOSFET AEC-Q TSON Advance(WF) | 0In Stock | Si | SMD/SMT | TSON-8 | P-Channel | 1 Channel | 60 V | 15 A | 52 mOhms | - 20 V, 10 V | 2.1 V | 47 nC | + 175 C | 65 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 20 A | 125 mOhms | - 30 V, 30 V | 4 V | 28 nC | + 150 C | 150 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 40 V | 150 A | 1.3 mOhms | - 20 V, 20 V | 3 V | 85 nC | + 175 C | 170 W | Enhancement | Reel |