Toshiba - MOSFETs
3,378 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK9A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7.5A 450V 40W 800pF 0.77 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 9 A | 770 mOhms | 40 W | MOSVII | Tube | ||||||||||
Mfr: TPC8132,LQ(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch -30V FET 1650pF -7A 1.9W | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 7 A | 33 mOhms | - 25 V, 20 V | 2 V | 34 nC | - 55 C | + 150 C | 1.9 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK3A60DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch 600V 2.5A 30w 2.8 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 2.5 A | 2.8 Ohms | - 30 V, 30 V | 2.4 V | 9 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK4A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 3.5A 550V 30W 380pF 2.45 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 4 A | 2.45 Ohms | 30 W | MOSVII | |||||||||||
Mfr: TK5A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4.5A 450V 30W 380pF 1.75 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 4.5 A | 1.75 Ohms | 30 W | MOSVII | Tube | ||||||||||
Mfr: SSM6J215FE(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -3.4A -20V 630pF | 0In Stock | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 3.4 A | 154 mOhms | - 8 V, 8 V | 1 V | 10.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM6J414TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -6A -20V 1650pF | 0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 6 A | 54 mOhms | - 8 V, 8 V | 1 V | 23.1 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK2R9E10PL,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Power MOSFET ID=240A VDSS=100V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 240 A | 2.4 mOhms | - 20 V, 20 V | 1.5 V | 161 nC | - 55 C | + 175 C | 306 W | Enhancement | U-MOSIX-H | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 15.8 A | 230 mOhms | - 30 V, 30 V | 3 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Reel | |||||
Mfr: TJ15S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 41W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 15 A | 50 mOhms | - 20 V, 10 V | 3 V | 36 nC | + 175 C | 41 W | Enhancement | AEC-Q101 | Reel | TJ15S06M3L,LXHQ(O | ||||
Mfr: TK65S04N1L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 107W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 65 A | 4.3 mOhms | - 20 V, 20 V | 2.5 V | 39 nC | + 175 C | 107 W | Enhancement | AEC-Q101 | Reel | TK65S04N1L,LXHQ(O | ||||
Mfr: TK22A65X,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 150 mOhms | - 30 V, 30 V | 3.5 V | 50 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: TK560A60Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 600V 30W 380pF 7.0A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 560 mOhms | - 30 V, 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK4R3A06PL,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 60V 3280pF 48.2nC 68A 36W | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 68 A | 3.3 mOhms | - 20 V, 20 V | 1.5 V | 48.2 nC | - 55 C | + 175 C | 36 W | Enhancement | U-MOSIX-H | Tube | ||||
Mfr: TJ50S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 90W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 13.8 mOhms | - 20 V, 10 V | 3 V | 124 nC | + 175 C | 90 W | Enhancement | AEC-Q101 | Reel | TJ50S06M3L,LXHQ(O | ||||
Mfr: TK13E25D,S1X(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 13A 250V 102W 1100pF 0.25 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 13 A | 250 mOhms | 102 W | MOSVII | Tube | ||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 30 A | 90 mOhms | - 30 V, 30 V | 4 V | 47 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSVI | Reel | |||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 20 A | 125 mOhms | 30 V | 4 V | 28 nC | + 150 C | 40 W | Enhancement | Tube | |||||||
Mfr: TK25S06N1L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 57W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 36.8 mOhms | - 20 V, 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 57 W | Enhancement | AEC-Q101 | Reel | TK25S06N1L,LXHQ(O | |||
0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | UDFN-6B | N-Channel | 1 Channel | 100 V | 2 A | 125 mOhms | 20 V | 2.5 V | 3.6 nC | + 150 C | 2 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 650 V | 29 A | 95 mOhms | 30 V | 4.5 V | 50 nC | + 150 C | 230 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 17 A | 155 mOhms | 30 V | 4 V | 24 nC | + 150 C | 130 W | Enhancement | Reel | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 11.5 A | 300 mOhms | - 30 V, 30 V | 2.7 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSIV | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 25 A | 70 mOhms | - 20 V, 20 V | 1.5 V | 60 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube |