Toshiba - MOSFETs
3,378 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK8A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 8A 450V 35W 700pF 0.9 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 8 A | 900 mOhms | - 30 V, 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK42A12N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh7.8ohm VGS10V10uAVDS120V | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 120 V | 42 A | 7.8 mOhms | - 20 V, 20 V | 4 V | 52 nC | - 55 C | + 150 C | 35 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TPW1R005PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs POWER MOSFET TRANSISTOR PD=170W | 0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 45 V | 300 A | 1.65 mOhms | - 20 V, 20 V | 1.4 V | 122 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: SSM3K44FS,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.1A VDSS=30V | 0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 30 V | 100 mA | 2.2 Ohms | - 20 V, 20 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
Mfr: SSM6J216FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=--4.8A VDSS=-12V | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 1 Channel | 12 V | 4.8 A | 26 mOhms | - 8 V, 8 V | 1 V | 12.7 nC | - 55 C | + 150 C | 700 mW | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 93 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||||
Mfr: SSM3J372R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -30V -6A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 6 A | 42 mOhms | - 12 V, 6 V | 1.2 V | 8.2 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM6N61NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET 2 in 1 Nch ID: 4A | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 2 Channel | 20 V | 4 A | 108 mOhms | - 8 V, 8 V | 400 mV | 3.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | |||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 100 mA | 3.6 Ohms | - 20 V, 20 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | ||||||
0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 30 V | 100 mA | 3.6 Ohms | - 20 V, 20 V | 800 mV | - 55 C | + 150 C | 100 mW | Enhancement | U-MOSIII | Reel | ||||||
Mfr: TK5R3A06PL,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=36W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 56 A | 200 mOhms | - 20 V, 20 V | 3.5 V | 45 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSIX-H | Tube | ||||
Mfr: SSM6N35AFU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 250 mA | 750 mOhms, 750 mOhms | - 10 V, 10 V | 350 mV | 340 pC | - 55 C | + 150 C | 285 mW | Enhancement | U-MOSIII | Reel | ||||
Mfr: SSM3K72CTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET VDSS=60V, ID=0.15A | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 150 mA | 2.8 Ohms | - 20 V, 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: TPH1R403NL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.4 mOhms | - 20 V, 20 V | 2.3 V | 46 nC | - 55 C | + 150 C | 64 W | Enhancement | U-MOSVIII-H | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 8 A | 440 mOhms | - 30 V, 30 V | 3 V | 22 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||||
Mfr: TK30A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh11.5ohm VGS10V 10uA VDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 30 A | 12.2 mOhms | - 20 V, 20 V | 4 V | 16 nC | - 55 C | + 150 C | 25 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TJ20S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 41W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 20 A | 22.2 mOhms | - 20 V, 10 V | 3 V | 37 nC | + 175 C | 41 W | Enhancement | AEC-Q101 | Reel | TJ20S04M3L,LXHQ(O | ||||
Mfr: SSM3J371R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-4A S | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 4 A | 55 mOhms | - 8 V, 6 V | 1 V | 10.4 nC | + 175 C | 2 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM3K376R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Nch Id: 4A Vdss: 30V Pd:1W | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 30 V | 4 A | 56 mOhms | - 8 V, 12 V | 1 V | 2.2 nC | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM3J129TU(T5L,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal FET 0.137Ohm -4.6A -20V | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.6 A | 46 mOhms | - 8 V, 8 V | 4.5 V | 8.1 nC | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: SSM3K106TU(T5L,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal FET 1.2A 20V 0.53Ohm | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 1.2 A | 310 mOhms | - 20 V, 20 V | 1.1 V | + 150 C | 800 mW | Enhancement | Reel | |||||||
Mfr: SSM6J206FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SS FET P-Ch 0.32Ohm -2A -8V | 0In Stock | Si | P-Channel | 1 Channel | Reel | |||||||||||||||||
Mfr: TPH3R203NL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 47 A | 3.8 mOhms | - 20 V, 20 V | 2.3 V | 21 nC | - 55 C | + 150 C | 44 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TK40A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 8.4ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 40 A | 8.4 mOhms | - 20 V, 20 V | 4 V | 23 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVIII-H | Tube |