• Standard Electrical
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
  • Transistors
  • MOSFETs

Toshiba - MOSFETs

3,378 Results
3,378 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SSM6J502NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN6B-6
P-Channel
1 Channel
20 V
6 A
60.5 mOhms
- 8 V, 8 V
1 W
U-MOSVI
Reel
Datasheet
Mfr: TK16A60W5,S4VX
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 15.8A 40W FET 600V 1350pF 43nC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
15.8 A
190 mOhms
- 30 V, 30 V
4.5 V
43 nC
- 55 C
+ 150 C
40 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TPH8R903NL,LQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch DTMOS VII-H 24W 630pF 38A 30V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
38 A
10.2 mOhms
- 20 V, 20 V
2.3 V
9.8 nC
- 55 C
+ 150 C
24 W
Enhancement
U-MOSVIII-H
Reel
Datasheet
Mfr: TK25A60X,S5X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
25 A
105 mOhms
- 30 V, 30 V
2.5 V
40 nC
- 55 C
+ 150 C
45 W
Enhancement
DTMOSIV-H
Tube
Datasheet
Mfr: SSM6N35FE,LM
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Small Signal MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ES6-6
N-Channel
2 Channel
20 V
180 mA
20 Ohms, 20 Ohms
- 10 V, 10 V
400 mV
- 55 C
+ 150 C
150 mW
Enhancement
MOSVI
Reel
Datasheet
Mfr: SSM3K347R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=2A VDSS=38V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
38 V
2 A
280 mOhms
- 20 V, 20 V
1.4 V
2.5 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
U-MOSIV
Reel
Datasheet
Mfr: SSM6K341NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=6A VDSS=100V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6
N-Channel
1 Channel
60 V
6 A
28 mOhms
- 20 V, 20 V
1.5 V
9.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
U-MOSVIII-H
Reel
Datasheet
Mfr: TK13P25D,RQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
250 V
13 A
250 mOhms
- 20 V, 20 V
1.5 V
25 nC
- 55 C
+ 150 C
96 W
Enhancement
MOSVII
Reel
Datasheet
Mfr: TK28N65W5,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs TO-247(OS) PD=230W 1MHz PWR MOSFET TRNS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
27.6 A
130 mOhms
- 30 V, 30 V
4.5 V
90 nC
- 55 C
+ 150 C
230 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM3J145TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UFM-3
P-Channel
1 Channel
20 V
3 A
103 mOhms
- 8 V, 6 V
1 V
4.6 nC
+ 150 C
1 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Datasheet
Mfr: TK8A65D(STA4,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch FET 650V 4.5s IDSS 10 uA 0.7 Ohm

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
8 A
840 mOhms
- 30 V, 30 V
2 V
25 nC
- 55 C
+ 150 C
45 W
Enhancement
MOSVII
Tube
Datasheet
Mfr: TPN2010FNH,L1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs UMOSVIII 250V 200m (VGS=10V) TSON-ADV

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
250 V
9.9 A
168 mOhms
- 20 V, 20 V
4 V
7 nC
- 55 C
+ 150 C
39 W
Enhancement
U-MOSVIII-H
Reel
Datasheet
Mfr: SSM6P35AFU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
P-Channel
2 Channel
20 V
250 mA
1.4 Ohms
- 10 V, 10 V
1 V
+ 150 C
285 mW
Enhancement
U-MOSVII
Reel
Datasheet
Mfr: TK8Q65W,S1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
N-Channel
1 Channel
650 V
7.8 A
550 mOhms
- 30 V, 30 V
2.5 V
16 nC
- 55 C
+ 150 C
80 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK160F10N1L,LQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs U-MOSVIII-H 100V 160A 122nC MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-220SMW-3
N-Channel
1 Channel
100 V
160 A
2 mOhms
- 20 V, 20 V
2.5 V
122 nC
+ 175 C
375 W
Enhancement
AEC-Q101
U-MOSVIII-H
Reel
Datasheet
Mfr: SSM6N17FU(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 2-in-1 MOSFET ID=100mA VDSS=50V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel
2 Channel
50 V
100 mA
20 Ohms
- 7 V, 7 V
900 mV
- 55 C
+ 150 C
200 mW
Enhancement
AEC-Q101
MOSV
Reel
Datasheet
Mfr: TPWR8503NL,L1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-CH Mosfet 30V 150A 8DSOP

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DSOP-8
N-Channel
1 Channel
30 V
150 A
1 mOhms
- 20 V, 20 V
1.3 V
74 nC
- 55 C
+ 150 C
142 W
Enhancement
U-MOSVIII-H
Reel
Datasheet
Mfr: TK8R2E06PL,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
75 A
8.2 mOhms
- 20 V, 20 V
1.5 V
28 nC
- 55 C
+ 175 C
81 W
Enhancement
U-MOSIX-H
Tube
Datasheet
Mfr: TK31A60W,S4VX
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 30.8A 45W FET 600V 3000pF 86nC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
30.8 A
73 mOhms
- 30 V, 30 V
3.7 V
86 nC
- 55 C
+ 150 C
45 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TJ40S04M3L(T6L1,NQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs P-Ch MOS -40A -40V 68W 4140pF 0.0091

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
40 A
9.1 mOhms
- 20 V, 10 V
3 V
83 nC
- 55 C
+ 175 C
68 W
Enhancement
AEC-Q100
U-MOSVI
Reel
Datasheet
Mfr: TK4A50D(STA4,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch MOS 4A 500V 30W 380pF 2.0 Ohm

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
500 V
4 A
2 Ohms
30 W
MOSVII
Tube
Datasheet
Mfr: TK6A65D(STA4,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch FET 650V 4.0s IDSS 10 uA .95 Ohm

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
6 A
1.11 Ohms
- 30 V, 30 V
2 V
20 nC
- 55 C
+ 150 C
45 W
Enhancement
MOSVII
Tube
Datasheet
Mfr: TK12P50W,RQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
11.5 A
340 mOhms
- 30 V, 30 V
2.7 V
25 nC
- 55 C
+ 150 C
100 W
Enhancement
DTMOSIV
Reel
Datasheet
Mfr: TK16A55D(STA4,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch MOS 16A 550V 50W 2600pF 0.33

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
550 V
16 A
330 mOhms
50 W
MOSVII
Datasheet
Mfr: TK8A50DA(STA4,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch MOS 7.5A 500V 35W 700pF 1.04 Ohm

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
7.5 A
760 mOhms
- 30 V, 30 V
4.4 V
16 nC
- 55 C
+ 150 C
35 W
Enhancement
MOSVII
Tube
  • ...
  • 22
  • 23
  • 24
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)