Toshiba - MOSFETs
3,411 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK8A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 8A 450V 35W 700pF 0.9 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 8 A | 900 mOhms | 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: TK8A50DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7.5A 500V 35W 700pF 1.04 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 7.5 A | 760 mOhms | 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: TK5A65DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4.5A 650V 35W 700pF 1.67 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 5 A | 1.67 Ohms | 30 V | 2.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: SSM6J502NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS | 0In Stock | Si | SMD/SMT | UDFN6B-6 | P-Channel | 1 Channel | 20 V | 6 A | 60.5 mOhms | 8 V | 1 W | U-MOSVI | Reel | ||||||||
0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3 A | 103 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 93 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 250 mA | 1.4 Ohms | 10 V | 1 V | + 150 C | 285 mW | Enhancement | U-MOSVII | Reel | ||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 79 A | 7.7 mOhms | 20 V | 1.5 V | 44 nC | - 55 C | + 175 C | 93 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: SSM3K72CTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET VDSS=60V, ID=0.15A | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 150 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
Mfr: SSM6N61NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET 2 in 1 Nch ID: 4A | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 2 Channel | 20 V | 4 A | 108 mOhms | 8 V | 400 mV | 3.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
Mfr: SSM3K16FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | SOT-323 | N-Channel | 1 Channel | 20 V | 100 mA | 3 Ohms | 10 V | 600 mV | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
Mfr: TK12E80W,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 800V 1400pF 23nC 11.5A 165W | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 11.5 A | 380 mOhms | 20 V | 3 V | 23 nC | - 55 C | + 150 C | 165 W | Enhancement | DTMOSIV | Tube | |||
Mfr: SSM6J216FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=--4.8A VDSS=-12V | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 1 Channel | 12 V | 4.8 A | 26 mOhms | 8 V | 1 V | 12.7 nC | - 55 C | + 150 C | 700 mW | Enhancement | U-MOSVI | Reel | |||
Mfr: SSM6N35AFU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 250 mA | 750 mOhms, 750 mOhms | 10 V | 350 mV | 340 pC | - 55 C | + 150 C | 285 mW | Enhancement | U-MOSIII | Reel | |||
Mfr: SSM6N17FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 2-in-1 MOSFET ID=100mA VDSS=50V | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 2 Channel | 50 V | 100 mA | 20 Ohms | 7 V | 900 mV | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSV | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 105 mOhms | 30 V | 2.5 V | 40 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Tube | ||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 650 V | 7.8 A | 550 mOhms | 30 V | 2.5 V | 16 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK6A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 650V 4.0s IDSS 10 uA .95 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 6 A | 1.11 Ohms | 30 V | 2 V | 20 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||
Mfr: TK8A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 650V 4.5s IDSS 10 uA 0.7 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 8 A | 840 mOhms | 30 V | 2 V | 25 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||
Mfr: SSM3J129TU(T5L,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal FET 0.137Ohm -4.6A -20V | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.6 A | 46 mOhms | 8 V | 4.5 V | 8.1 nC | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: SSM3K106TU(T5L,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal FET 1.2A 20V 0.53Ohm | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 1.2 A | 310 mOhms | 20 V | 1.1 V | + 150 C | 800 mW | Enhancement | Reel | ||||||
Mfr: SSM6J206FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SS FET P-Ch 0.32Ohm -2A -8V | 0In Stock | Si | P-Channel | 1 Channel | Reel | ||||||||||||||||
Mfr: TK58A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 4.4ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 58 A | 4.4 mOhms | 20 V | 4 V | 46 nC | - 55 C | + 150 C | 35 W | Enhancement | U-MOSVIII-H | Tube | |||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 20 V | 180 mA | 20 Ohms, 20 Ohms | 10 V | 400 mV | - 55 C | + 150 C | 150 mW | Enhancement | MOSVI | Reel |