Toshiba - MOSFETs
3,411 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK16E60W,S1VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 15.8A 130W FET 600V 1350pF 38nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 160 mOhms | 30 V | 3.7 V | 30 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | |||
Mfr: SSM6N55NU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 2N-Ch U-MOS VI FET ID 4A 30VDSS 4.5GD | Not Available Online | Si | N-Channel | 2 Channel | U-MOSVII-H | Reel | |||||||||||||||
Mfr: TK16N60W,S1VF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 190mOhm 15.8A 130W 1350pF | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 160 mOhms | 30 V | 3.7 V | 38 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK10A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 10A 500V 45W 1050pF 0.72 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 10 A | 620 mOhms | 30 V | 2 V | 20 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||
Mfr: TK10A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 500V VDSS 700V 45W 1200pF 10A | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 10 A | 720 mOhms | 45 W | MOSVII | Tube | |||||||||
Mfr: TK11A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 10A 40V 25W 410pF 520 mOhms | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 25 W | MOSVII | Tube | |||||||||
Mfr: TK14A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 14A 550V 50W 2300pF 0.37 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 14 A | 370 mOhms | 50 W | MOSVII | Tube | |||||||||
Mfr: TPC8125,LQ(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch -30V FET 2580pF -10A 1.9W | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 17 mOhms | - 25 V, 20 V | 2 V | 64 nC | - 55 C | + 150 C | 1.9 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TK11A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 500V FET Vgss 30V 45W .45 ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 11 A | 600 mOhms | 45 W | MOSVII | Tube | |||||||||
Mfr: SSM6P41FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=-0.72A VDSS=-20V | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 20 V | 720 mA | 300 mOhms | 8 V | 1 V | 1.76 nC | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSV | Reel | |||
Mfr: SSM3J351R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -60V -3.5A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 3.5 A | 164 mOhms | - 20 V, 10 V | 2 V | 15.1 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: SSM3K62TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Nch Vds s:20V ID:0.8A SOT-2 | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 800 mA | 57 mOhms | 8 V | 1 V | 2 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TPH3R10AQM,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 100V U-MOS X-H SOP-Advance(N) 3.1mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 120 A | 3.1 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 175 C | 210 W | Enhancement | Reel | ||||
Mfr: SSM3K35AFS,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SSM-3 | N-Channel | 1 Channel | 20 V | 250 mA | 1.1 Ohms | 10 V | 1 V | 340 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSIII | Reel | |||
Mfr: TK32A12N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh11ohm VGS10V10uAVDS120V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 32 A | 11 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TPH5900CNH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOSVIII 150V 64mOhm (VGS=10V) SOP-ADV | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 18 A | 50 mOhms | 20 V | 4 V | 7 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVIII-H | Reel | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 25 A | 120 mOhms | 30 V | 3 V | 60 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: TK100A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 2.2ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 100 A | 2.2 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TPN4R303NL,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs U-MOSVIII-H 30V 63A 6.8nC MOSFET | Not Available Online | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 63 A | 6.3 mOhms | 20 V | 2.3 V | 14.8 nC | - 55 C | + 150 C | 34 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: SSM6K781G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs WCSP6C S-MOS TRSTR Pd=0mW F=1MHz | Not Available Online | Si | SMD/SMT | WCSP6C-6 | N-Channel | 1 Channel | 12 V | 7 A | 14.4 mOhms | 8 V | 400 mV | 5.4 nC | - 55 C | + 150 C | 1.6 W | Enhancement | U-MOSVII-H | Reel | |||
Mfr: TPW4R50ANH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-CH Mosfet 60V N-CH Mosfet 100V | 0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 100 V | 92 A | 4.5 mOhms | 20 V | 2 V | 58 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | |||
0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 500 mA | 630 mOhms | 10 V | 350 mV | 1.23 nC | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | |||
Mfr: TK7A90E,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PLN MOS 900V 2000m (VGS=10V) TO-220SIS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 7 A | 1.6 Ohms | 30 V | 4 V | 32 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVIII | Tube | |||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel, P-Channel | 2 Channel | 20 V | 330 mA, 500 mA | 460 mOhms, 950 mOhms | - 8 V, 10 V | 350 mV, 1 V | 1.23 nC, 1.2 nC | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | |||
Mfr: TK12A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 600V 11.5A 35W DTMOSIV 890pF 25nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 300 mOhms | 30 V | 2.7 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSIV | Tube |