Toshiba - MOSFETs
3,411 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T2N7002AK,LM TTI: T2N7002AKLM Toshiba Availability: 12,000In Stock9,000 On Order Expected 23-Nov-26 MOSFETs SOT23 N-CH 60V .2A | 12,000In Stock9,000 On Order Expected 23-Nov-26 | Si | Reel | |||||||||||||||||||
15,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SSM3J355R,LF TTI: SSM3J355RLF Toshiba Availability: 3,000In Stock15,000 On Order Expected 25-Jan-27 MOSFETs SOT23 P-CH 20V 6A | 3,000In Stock15,000 On Order Expected 25-Jan-27 | Si | Reel | |||||||||||||||||||
Mfr: SSM3K357R,LXGF TTI: SSM3K357R,LXGF Toshiba Availability: 63,000In StockMOSFETs SOT23 N-CH 60V .65A | 63,000In Stock | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: SSM3J35AMFV,L3F TTI: SSM3J35AMFVL3F Toshiba Availability: 24,000In Stock16,000 On Order Expected 19-Feb-27 MOSFETs SOT723 P-CH 20V .25A | 24,000In Stock16,000 On Order Expected 19-Feb-27 | Si | Reel | |||||||||||||||||||
6,000In Stock | Si | SMD/SMT | SOT-23F | P-Channel | 1 Channel | 12 V | 6 A | 17.6 mOhms | 8 V | 300 mV | + 150 C | 1 W | Enhancement | U-MOSVII | Reel | |||||||
63,000In Stock | Reel | SSM3K357R,LXGF | ||||||||||||||||||||
Mfr: TPCP8107LSTLF(O TTI: TPCP8107LSTLF(O Toshiba Availability: Not Available OnlineMOSFETs PS8 P-CH 40V 8A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM3K15AMFV,L3F TTI: SSM3K15AMFVL3F Toshiba Availability: 16,000In StockMOSFETs SOT723 N-CH 30V .1A | 16,000In Stock | Si | N-Channel | 1 Channel | Reel | |||||||||||||||||
Mfr: TPH1R306P1,L1Q TTI: TPH1R306P1L1Q Toshiba Availability: 5,000In Stock5,000 On Order Expected 15-Oct-26 MOSFETs PB-F POWER MOSFET TRANS 170W | 5,000In Stock5,000 On Order Expected 15-Oct-26 | Si | Reel | |||||||||||||||||||
78,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SSM3K72CFS,LF TTI: SSM3K72CFSLF Toshiba Availability: 3,000In StockMOSFETs SOT-416 NCH MOSFET 60V .15A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: TK3R3A06PL,S4X TTI: TK3R3A06PLS4X Toshiba Availability: 800In Stock1,250 On Order Expected 05-Nov-26 MOSFETs TO220 N-CH 60V 80A | 800In Stock1,250 On Order Expected 05-Nov-26 | Si | Tube | |||||||||||||||||||
Mfr: TK5A80E,S4X TTI: TK5A80ES4X Toshiba Availability: 158,300In StockMOSFETs TO220 800V 5A N-CH MOSFET | 158,300In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.4 Ohms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | ||||
1,100In Stock | Tube | |||||||||||||||||||||
9,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: SSM3K7002KFU,LF TTI: SSM3K7002KFULF Toshiba Availability: 6,000In StockMOSFETs SOT-323 N-CH 60V 0.4A | 6,000In Stock | Si | Reel | |||||||||||||||||||
5,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
48,000In Stock | Reel | |||||||||||||||||||||
100In Stock | Reel | |||||||||||||||||||||
100In Stock | Reel | |||||||||||||||||||||
48,000In Stock | Reel | SSM3K2615R,LXG | ||||||||||||||||||||
Mfr: SSM3J356R,LF TTI: SSM3J356R,LF Toshiba Availability: 0In Stock21,000 On Order Expected 07-Jan-27 MOSFETs Small-signal MOSFET ID: -2A, VDSS: -60V | 0In Stock21,000 On Order Expected 07-Jan-27 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | - 20 V, 10 V | 800 mV | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||||
Mfr: SSM3J328R,LF TTI: SSM3J328R,LF Toshiba Availability: 0In Stock90,000 On Order Expected 23-Nov-26 MOSFETs P-Ch Sm Sig FET Id -6A -20V -8VGSS | 0In Stock90,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||||
Mfr: SSM3K341R,LF TTI: SSM3K341R,LF Toshiba Availability: 0In Stock27,000 On Order Expected MOSFETs U-MOSVIII-H 60V 6A 9.3nC MOSFET | 0In Stock27,000 On Order Expected | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 1.5 V | + 175 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel |