Toshiba - MOSFETs
3,411 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 18.5 mOhms | 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 57 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||||
Mfr: TK31Z60X,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-247-4L PD=230W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 30.8 A | 88 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: TK49N65W5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO247(OS) PD=400W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 49.2 A | 57 mOhms | 30 V | 4.5 V | 185 nC | - 55 C | + 150 C | 400 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK7R4A10PL,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=42W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 50 A | 11.2 mOhms | 20 V | 2.5 V | 44 nC | - 55 C | + 175 C | 42 W | Enhancement | U-MOSIX-H | Tube | ||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: TPWR6003PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DSOP-ADV PD=170W 1MHz PWR MOSFET TRNS | 0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 30 V | 150 A | 840 uOhms | 20 V | 2.1 V | 110 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 180 A | 2.1 mOhms | 20 V | 1.4 V | 78 nC | - 55 C | + 175 C | 116 W | Enhancement | U-MOSIX-H | Reel | |||||
0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 20 V | 3 A | 55 mOhms | 10 V | 1 V | 5.9 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 30 V | 1.4 A | 226 mOhms | 20 V | 2 V | 2.9 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel | 2 Channel | 100 V | 3.5 A | 112 mOhms | 20 V | 2.5 V | 3.6 nC | + 175 C | 2.5 W | Enhancement | AEC-Q101 | Reel | ||||||
Mfr: TJ40S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 68W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 40 A | 9.1 mOhms | - 20 V, 10 V | 3 V | 83 nC | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | TJ40S04M3L,LXHQ(O | ||||
Mfr: TJ60S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 100W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 60 A | 11.2 mOhms | - 20 V, 10 V | 3 V | 156 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | TJ60S06M3L,LXHQ(O | ||||
Mfr: TPC8133,LQ(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch -40V FET 1650pF -9A 1.9W | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 9 A | 18 mOhms | 1.9 W | U-MOSVI | Reel | ||||||||||
Mfr: TK4A53D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4A 525V 35W 490pF 1.7 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 525 V | 4 A | 1.7 Ohms | 35 W | MOSVII | |||||||||||
Mfr: TK6A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5.5A 450V 35W 490pF 1.35 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 5.5 A | 1.35 Ohms | 35 W | MOSVII | Tube | ||||||||||
Mfr: TK13A50DA(STA4,Q,M TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 13A 500V 45W 1550pF 0.47 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12.5 A | 390 mOhms | 30 V | 4 V | 28 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK2A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 2A 650V 30W 380pF 3.26 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 2 A | 3.26 Ohms | 30 V | 2.4 V | 9 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSVII | Tube | ||||
0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 60 V | 2 A | 440 mOhms | 20 V | 2 V | 6 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | MOSV | Reel | ||||
Mfr: SSM6J801R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID=-6A VDSS=-20V | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 6 A | 32.5 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | - 55 C | + 150 C | 3 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK290P60Y,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 100W 730pF 11.5A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 11.5 A | 290 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 100 W | Enhancement | DTMOSV | Reel | ||||
Mfr: SSM6N16FE,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/HiSpeed2n1 ES6 (SOT-563) | 0In Stock | Si | SMD/SMT | ES-6 | N-Channel | 2 Channel | 20 V | 100 mA | 3 Ohms | 10 V | 1.1 V | + 150 C | 150 mW | Enhancement | MOSVI | Reel | ||||||
0In Stock | Si | SMD/SMT | PS-8 | N-Channel, P-Channel | 1 Channel | 40 V | 5 A | 62.8 mOhms, 82.2 mOhms | 20 V | 2 V | 11.8 nC, 18 nC | - 55 C | + 175 C | 1.77 W | Enhancement | AEC-Q101 | U-MOSIV / U-MOSVI | Reel | ||||
Mfr: TK31E60X,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV-High Speed 600V 88m (VGS=10V) | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30.8 A | 73 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: SSM6P47NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig MOS 2 in 1 P-Ch -4A -20V 8V GS | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 2 Channel | 20 V | 4 A | 242 mOhms | 8 V | 1 W | U-MOSVI | Reel | |||||||||
Mfr: SSM3K37MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal FET 0.25A 20V 12pF | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 250 mA | 2.2 Ohms | 10 V | 350 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel |