Toshiba - MOSFETs
3,411 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPH6R003NL,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOS VII-H 34W 1050pF 57A 30V | Not Available Online | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 30 V | 57 A | 6.8 mOhms | 20 V | 2.3 V | 17 nC | - 55 C | + 150 C | 34 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: 2SK2009TE85LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET Id 0.2A 30V 20V | 0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 200 mA | 2 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | |||||
Mfr: TK39N60X,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV-H/S 600V 65mOhmmax(VGS=10V) | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38.8 A | 55 mOhms | 30 V | 3.5 V | 85 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV-H | Tube | |||
Mfr: TK7A90E,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PLN MOS 900V 2000m (VGS=10V) TO-220SIS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 7 A | 1.6 Ohms | 30 V | 4 V | 32 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVIII | Tube | |||
Mfr: TPH2010FNH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOSVIII 250V 205m (VGS=10V) SOP-ADV | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 250 V | 10 A | 168 mOhms | 20 V | 4 V | 7 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TPN4R303NL,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs U-MOSVIII-H 30V 63A 6.8nC MOSFET | Not Available Online | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 63 A | 6.3 mOhms | 20 V | 2.3 V | 14.8 nC | - 55 C | + 150 C | 34 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TJ8S06M3L(T6L1,NQ) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch MOS -8A -60V 27W 890pF 0.104 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8 A | 104 mOhms | - 20 V, 10 V | 2 V | 19 nC | - 55 C | + 175 C | 27 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | ||
Mfr: TK12A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 450V 45W 1200pF 0.52 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 12 A | 520 mOhms | 45 W | MOSVII | Tube | |||||||||
Mfr: TPC8132,LQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch -30V FET 1650pF -7A 1.9W | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 7 A | 33 mOhms | - 25 V, 20 V | 2 V | 34 nC | - 55 C | + 150 C | 1.9 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TK18A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 18A 500V 50W 2600pF 0.27 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 18 A | 270 mOhms | 30 V | 2 V | 45 nC | - 55 C | + 150 C | 50 W | Enhancement | MOSVII | Tube | |||
Mfr: TK3A60DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch 600V 2.5A 30w 2.8 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 2.5 A | 2.8 Ohms | 30 V | 2.4 V | 9 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSVII | Tube | |||
Mfr: TK4A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 3.5A 550V 30W 380pF 2.45 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 4 A | 2.45 Ohms | 30 W | MOSVII | ||||||||||
Mfr: TK5A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4.5A 450V 30W 380pF 1.75 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 4.5 A | 1.75 Ohms | 30 W | MOSVII | Tube | |||||||||
Mfr: TK7A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 6.5A 450V 35W 540pF 1.2 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 6.5 A | 1.2 Ohms | 35 W | MOSVII | Tube | |||||||||
Mfr: TK8A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7.5A 550V 40W 800pF 1.07 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 7.5 A | 1.07 Ohms | 40 W | MOSVII | Tube | |||||||||
Mfr: TK13A55DA(STA4,QM) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12.5A 550V 45W 1800pF 0.48 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 13.5 A | 480 mOhms | 45 W | MOSVII | Tube | |||||||||
Mfr: SSM6L40TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=1.6A VDSS=30V | 0In Stock | Si | SMD/SMT | UF-6 | N-Channel, P-Channel | 2 Channel | 30 V | 1.4 A, 1.6 A | 122 mOhms, 226 mOhms | 20 V | 1 V, 2 V | 5.1 nC, 2.9 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||
Mfr: TK560A60Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 600V 30W 380pF 7.0A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | |||
Mfr: TPN8R903NL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 22W 630pF 37A 30V | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 37 A | 10.2 mOhms | 20 V | 2.3 V | 9.8 nC | - 55 C | + 150 C | 22 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TK12Q60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 340mOhm 11.5A 100W 890pF | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 265 mOhms | 30 V | 3.7 V | 25 nC | - 55 C | + 150 C | 100 W | DTMOSIV | Reel | ||||
Mfr: TK15A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 15A 500V 50W 2300pF 0.3 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 15 A | 300 mOhms | 50 W | Tube | ||||||||||
Mfr: TK7A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7A 650V 45W 1200pF 0.98 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7 A | 980 mOhms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||
Mfr: TK13E25D,S1X(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 13A 250V 102W 1100pF 0.25 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 13 A | 250 mOhms | 102 W | MOSVII | Tube | |||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TPH3R008QM,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V UMOS9-H SOP-Advance(N) 3mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 80 V | 170 A | 3 mOhms | 20 V | 3.5 V | 71 nC | + 175 C | 180 W | Enhancement | Reel |