Toshiba - MOSFETs
3,411 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3K09FU,LF TTI: SSM3K09FU,LF Toshiba Availability: Not Available OnlineMOSFETs Small-signal MOSFET ID 0.4A, VDSS 30V | Not Available Online | Si | SMD/SMT | SOT-323 | N-Channel | 1 Channel | 30 V | 400 mA | 700 mOhms | 20 V | 1.1 V | + 150 C | 150 mW | Enhancement | MOSVI | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 93 mOhms | 8 V | 1 V | 4.6 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK5P50D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 5A 500V 80W 490pF 1.5 Ohm | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.3 Ohms | 30 V | 4.4 V | 11 nC | - 55 C | + 150 C | 80 W | Enhancement | MOSVII | Reel | |||
Mfr: SSM6J501NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PWR MGT 1.5V Drive P-Ch MOS -20V | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 20 V | 10 A | 15.3 mOhms | 8 V | 300 mV | 29.9 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVI | Reel | |||
Mfr: SSM6J503NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 20 V | 6 A | 89.6 mOhms | 8 V | 1 V | 12.8 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TK46E08N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V N-Ch PWR FET 80A 103W 37nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 80 A | 8.4 mOhms | 20 V | 37 nC | 103 W | U-MOSVIII-H | Tube | |||||||
Mfr: TK32E12N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 60A 98W FET 120V 2000pF 34nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 60 A | 11 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 150 C | 98 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TPW4R008NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-CH Mosfet 80V 116A 8DSOP | 0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 80 V | 116 A | 3.3 mOhms | 20 V | 2 V | 59 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: SSM5N15FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 0.1A 30V 2-in-1 | 0In Stock | Si | SMD/SMT | SOT-553-5 | N-Channel | 2 Channel | 30 V | 100 mA | 4 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 150 mW | Enhancement | MOSVI | Reel | ||||
Mfr: TK12E60W,S1VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 11.5A 110W FET 600V 890pF 25nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 300 mOhms | 30 V | 3.7 V | 25 nC | - 55 C | + 150 C | 110 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK20A60W,S5VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 165W 1680pF 20A | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 20 A | 130 mOhms | 30 V | 3.7 V | 48 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TPH11003NL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 21W 510pF 32A 30V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 32 A | 12.6 mOhms | 20 V | 2.3 V | 7.5 nC | - 55 C | + 150 C | 21 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TJ60S06M3L(T6L1,NQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch MOS -60A -60V 100W 7760pF 0.0112 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 60 A | 11.2 mOhms | - 20 V, 10 V | 2 V | 156 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | ||
Mfr: TK11A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 10A 40V 25W 410pF 0.029 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 450 V | 11 A | 500 mOhms | 30 V | 2 V | 20 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | |||
Mfr: TK12A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 500V 45W 1350pF 0.52 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 520 mOhms | 30 V | 2 V | 25 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK3A65DA(STA4,QM) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 2.5A 650V 35W 490pF 2.51 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 650 V | 2.5 A | 2.51 Ohms | 35 W | MOSVII | Tube | |||||||||
Mfr: TK6A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5.5A 550V 35W 600pF 1.48 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 5.5 A | 1.48 Ohms | 35 W | MOSVII | Tube | |||||||||
Mfr: TK20N60W,S1VF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 165W 1680pF 20A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 20 A | 130 mOhms | 30 V | 3.7 V | 48 nC | - 55 C | + 150 C | 165 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK65A10N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 4ohm VGS10V10uAVDS100V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 65 A | 4 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TK7J90E,S1E TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PLN MOS 900V 2000m (VGS=10V) TO-3PN | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 900 V | 7 A | 1.6 Ohms | 30 V | 4 V | 32 nC | - 55 C | + 150 C | 200 W | Enhancement | MOSVIII | Tray | |||
Mfr: TK31N60X,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV-H/S 600V 88mOhmmax(VGS=10V) | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30.8 A | 73 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSIV-H | Tube | |||
Mfr: TK55S10N1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOSVIII 100V 6.5m max(VGS=10V) DPAK | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 55 A | 5.5 mOhms | 20 V | 4 V | 49 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||
Mfr: SSM6H19NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UDFN6 S-MOS TRSTR Pd: 0.5W F: 1MHz | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel, SBD | 1 Channel | 40 V | 2 A | 160 mOhms | 12 V | 500 mV | 2.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||
Mfr: TPH1R005PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs POWER MOSFET TRANSISTOR PD=170W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 45 V | 150 A | 1.7 mOhms | 20 V | 1.4 V | 99 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | |||
Mfr: SSM3K116TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 30 V | 2.2 A | 100 mOhms | 12 V | 500 mV | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel |