RN2401 - Toshiba - Digital Transistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN2401 | Reel | ||||||||||||||||||
Mfr: RN2401S,LF(D TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias resistor built- in transistor (BRT) | 0In Stock | RN2401 | Reel | |||||||||||||||||
Mfr: RN2401S,LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 4.7kohm -100mA -50V | 0In Stock | RN2401 | Reel | |||||||||||||||||
Mfr: RN2401(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-346-3 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2401 | Reel | ||||||
Mfr: RN2401(TE85LF) TTI: RN2401(TE85LF) Toshiba Availability: Not Available OnlineDigital Transistors S-MINI 50V .1A 3PIN BJT PNP | Not Available Online | RN2401 | Reel | |||||||||||||||||
Not Available Online | RN2401 | |||||||||||||||||||
Not Available Online | RN2401 |