RN2107ACT - Toshiba - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2107ACT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Purp Trans PNP CST3, 50V, 100A | Not Available Online | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SSM-3 | 80 | 200 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2107ACT | Reel |