RN1907 - Toshiba - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1907FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1907 | Reel | ||||||||
Mfr: RN1907,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1907 | Reel | ||||||||
Mfr: RN1907(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Trans BRT NPN US6, 50V, 100A 100mA | Not Available Online | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | RN1907 | Reel | |||
Not Available Online | NPN | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN1907 | Reel |