• Transistors
  • Digital Transistors

RN1317 - Toshiba - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1317(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors 100mA 50volts 3Pin 10K x 4.7Kohms

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
10 kOhms
2.13
SMD/SMT
SC-70
30
50 V
100 mA
100 mA
100 mW
+ 150 C
RN1317
Reel
RN1317 Toshiba
Datasheet
Mfr: RN1317
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors

Not Available Online

Call
or
View Details
RN1317