RN1314 - Toshiba - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SC-70-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | - 55 C | + 150 C | RN1314 | Reel | |||||
Mfr: RN1314(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 1.0K x 10Kohms | 0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1314 | Reel | |||||
Not Available Online | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SC-70-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | - 55 C | + 150 C | RN1314 |