Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1116,LF(CT TTI: RN1116,LF(CT Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT416 50V | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 50 | 50 V | 100 mW | - 55 C | + 150 C | RN1116 | Reel | ||||||||
0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SC-70-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | - 55 C | + 150 C | RN1314 | Reel | ||||||
Mfr: RN1117MFV,L3F TTI: RN1117MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 10kohm | 0In Stock | Single | NPN | 10 kOhms | 2.13 | SMD/SMT | SOT-723-3 | 30 | 250 MHz | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1117MFV | Reel | |||||
Mfr: TDTC114E,LM TTI: TDTC114E,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 10KOhm / 10KOhm | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC114E | Reel | |||||||||
0In Stock | Single | NPN | 22 kOhms | SMD/SMT | USM-3 | 70 | 50 V | 100 mW | - 55 C | + 150 C | RN1303 | Reel | |||||||||
Mfr: TDTC114Y,LM TTI: TDTC114Y,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 10KOhm / 47KOhm | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC114Y | Reel | |||||||||
Mfr: RN1409,LXHF TTI: RN1409,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | S-Mini-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1409,LXHF(B | ||||||
Mfr: RN2301,LXHF TTI: RN2301,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP , R1=4.7kOhm, R2=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-323) | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | USM-3 | 30 | 200 MHz | 50 V | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1405,LXHF TTI: RN1405,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1405,LXHF(B | ||||||
0In Stock | Single | PNP | 22 kOhms | SMD/SMT | USM-3 | 70 | - 50 V | 100 mW | - 55 C | + 150 C | RN2303 | Reel | |||||||||
Mfr: RN2304,LXHF TTI: RN2304,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 47kO, 47kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | SC-70-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: RN2308,LXHF TTI: RN2308,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 22kO, 47kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | SC-70-3 | 80 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 100 mW | + 150 C | Reel | RN2308,LXHF(B | ||||||
Mfr: RN2404,LXHF TTI: RN2404,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A(SOT-346) | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2404,LXHF(B | ||||||
Mfr: RN2408,LXHF TTI: RN2408,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP Q1BSR=22kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2408,LXHF(B | ||||||
Mfr: RN2412,LXHF TTI: RN2412,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=22kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 22 kOhms | SMD/SMT | S-Mini-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2412,LXHF(B | |||||||
Mfr: RN2418,LXHF TTI: RN2418,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP Q1BSR=47kOhm, Q1BER=10kOhm, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 47 kOhms | 4.7 | SMD/SMT | S-Mini-3 | 50 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2418,LXHF(B | ||||||
Mfr: RN1307,LXHF TTI: RN1307,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=10kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: RN1315,LXHF TTI: RN1315,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=2.2kOhm, R2=10kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | USM-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: TDTA124E,LM TTI: TDTA124E,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 22KOhm / 22KOhm | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA124E | Reel | |||||||||
Mfr: TDTA143E,LM TTI: TDTA143E,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 4.7KOhm / 4.7KOhm | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA143E | Reel | |||||||||
Mfr: RN1132MFV,L3F TTI: RN1132MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 200kohm | 0In Stock | Single | NPN | 200 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1132MFV | Reel | |||||||
0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-323-3 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1309 | Reel | ||||||
Mfr: RN2706JE(TE85L,F) TTI: RN2706JE(TE85L,F) Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ESV, -50V, -100A | 0In Stock | Dual | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SMV-5 | 80 | 200 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2706 | Reel | ||||
Mfr: RN1108MFV,L3F TTI: RN1108MFV,L3F Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT723 50V | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | VESM-3 | 80 | 50 V | 150 mW | - 55 C | + 150 C | RN1108 | Reel | ||||||||
Mfr: TTA1713-GR,LF TTI: TTA1713-GR,LF Toshiba Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 45V | 0In Stock | Single | PNP | SMD/SMT | SMD-3 | 120 | - 45 V | 200 mW | - 55 C | + 150 C | Reel |