Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4906,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=4.7kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | Reel | ||||||||
Mfr: RN4910,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | US-6 | 120 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN4985FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN+PNP Q1BSR=2.2kOhm Q1BER=47kOhm Q2BSR=2.2kOhm Q2BER=47kOhm VCEO=50V IC=0.1A SOT563 | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4985FE,LXHF(CB | |||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | ESV-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN | 22 kOhms | SMD/SMT | ES-6 | 70 | 50 V | 100 mW | - 55 C | + 150 C | RN1903 | Reel | |||||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SC-59-3 | 50 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | PNP | SMD/SMT | USV-5 | 30 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | PNP | SMD/SMT | ES-6 | 30 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4901 | Reel | ||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SM-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | 2.14 | SMD/SMT | SM-6 | 70 | 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN2107MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Dual | NPN, PNP | 22 kOhms | SMD/SMT | SM-6 | 80 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: RN2904,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | - 50 V | - 100 mA | 200 mW | RN2904 | Reel | |||||||||
Mfr: RN2115MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 2.2 kOhms, 10 kOhms | 0.22 | SMD/SMT | SOT-723-3 | 50 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2115 | Reel | |||||||
Mfr: RN2902FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 1 | SMD/SMT | SOT-563 | 50 | - 50 V | - 100 mA | 100 mW | RN2902 | Reel | |||||||||
Mfr: RN2908FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=22kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2908FE,LXHF(CB | ||||||
Mfr: RN1107MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1107MFV,L3XHF(CB | |||||||
0In Stock | Dual | PNP | 10 kOhms | 0.213 | SMD/SMT | ESV-5 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN4911FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=10kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 10 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4911FE,LXHF(CB | |||||||
Mfr: RN1905,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1905 | Reel | |||||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SMV-5 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SMV-5 | 120 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: RN1115MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 2.2kohm | 0In Stock | RN1115MFV | Reel | ||||||||||||||||||
0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mW | RN1302 | Reel |