Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | US-6 | 80 | 50 V | 200 mW | - 55 C | + 150 C | RN1908 | Reel | |||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | US-6 | 70 | 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SC-59-3 | 120 | - 50 V | 200 mW | - 55 C | + 150 C | RN2411 | Reel | |||||||||
0In Stock | Dual | NPN, PNP | 22 kOhms | SMD/SMT | US-6 | 70 | - 50 V, 50 V | 200 mW | - 55 C | + 150 C | RN4903 | Reel | |||||||||
Mfr: RN1422TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | Not Available Online | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 800 mA | 800 mA | + 150 C | RN1422 | Reel | ||||||||
Mfr: RN1103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 22Kohms | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1103 | Reel | |||||||
Mfr: RN1311(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10Kohms | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SC-70 | 120 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1311 | Reel | |||||||
Mfr: RN1315(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 2.2K x 10Kohms | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1315 | Reel | ||||||
Mfr: RN4908FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=22kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4908FE,LXHF(CB | ||||||
Mfr: RN4983,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN + PNP , R1=22kOhm, R2=22kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SC-59-3 | 50 | 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
Mfr: RN1106,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1106MFV | Reel | |||||||||
Mfr: RN1503(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SMV-5 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1503 | Reel | ||||
Mfr: RN4907FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4907FE,LXHF(CB | ||||||
Mfr: RN1905FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1905FE,LXHF(CB | |||||||
0In Stock | RN1405 | Reel | |||||||||||||||||||
Mfr: RN4901FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP+NPN Q1BSR=4.7kOhm Q1BER=4.7kOhm Q2BSR=Q2BER=4.7kOhm VCEO=-50V IC=-0.1A SOT563 | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | ES-6 | 30 at - 10 mA, - 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4901FE,LXHF(CB | ||||||
Mfr: RN1905,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=2.2kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN2903,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=22kOhm, R2=22kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN4902,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | US-6 | 50 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN2312(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 22Kohms | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SC-70 | 120 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2312 | Reel | |||||||
Mfr: RN1112MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22Kohms | 0In Stock | Single | NPN | SMD/SMT | VESM-3 | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1112MFV | Reel | |||||||||
Mfr: RN1113MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 47Kohms | 0In Stock | Single | NPN | SMD/SMT | VESM-3 | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1113MFV | Reel | |||||||||
Mfr: RN2113MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 47Kohms | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-723 | 400 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2113 | Reel | |||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | USV-5 | 80 | 50 V | 200 mW | - 55 C | + 150 C | RN1706 | Reel |