Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2902,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | US-6 | 50 | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN1112MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 22kohm | 0In Stock | RN1112MFV | Reel | ||||||||||||||||||
Mfr: RN2116MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 4.7Kohms x 10Kohms | 0In Stock | PNP | 4.7 kOhms | 0.47 | SMD/SMT | 50 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2116 | Reel | ||||||||
Mfr: RN4990FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-563 | 120 | 50 V | 100 mA | 100 mW | RN4990 | Reel | ||||||||||
Mfr: RN2116,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SOT-416-3 | 50 | - 50 V | - 100 mA | 100 mW | RN2116 | Reel | |||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | SMD-3 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2108 | Reel | |||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2906 | Reel | |||||||||
Mfr: RN2414(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 1kohm/10kohm 50V .1A TO-236MOD | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SC-70 | 120 | - 50 V | - 100 mA | 100 mW | RN2310 | Reel | ||||||||||
0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4906 | Reel | ||||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | SMD/SMT | SM-6 | 120 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | RN1301 | Reel | |||||||||||||||||||
Mfr: RN1961FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN1961 | Reel | ||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | USV-5 | 80 | 50 V | 200 mW | - 55 C | + 150 C | RN1705 | Reel | |||||||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SMV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: RN2103MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 22kohm 22kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Dual | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SM-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN1708JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN x 2 BRT SOT-553 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN2130MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 100Kohmsx100Kohms | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-723 | 100 | - 50 V | - 100 mA | 100 mA | 150 mW | - 65 C | + 150 C | RN2130 | Reel | |||||
Mfr: RN4986FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4986FE,LXHF(CB | ||||||
Mfr: RN2102MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=10kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | VESM-3 | 50 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2102MFV,L3XHF(CB | ||||||
Mfr: RN2104,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=47kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SSM-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2104,LXHF(CB | ||||||
Mfr: RN1906(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1906 | Reel | ||||||||
Mfr: RN1101(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 | 50 V | 100 mA | 100 mW | RN1101 | Reel | ||||||||
Mfr: RN1901FETE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN1901 | Reel |