Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1965FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1965 | Reel | ||||||||
Mfr: RN2401S,LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 4.7kohm -100mA -50V | 0In Stock | RN2401 | Reel | ||||||||||||||||||
Mfr: RN4902FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ES6, -50V, -100A | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | ES6-6 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4902 | Reel | ||||
0In Stock | Dual | PNP | 10 kOhms | 0.213 | SMD/SMT | SMV-5 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SM-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SM-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: RN1113,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 50V 0.1A SOT-416 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | ES-6 | 80 | 50 V | 100 mW | - 55 C | + 150 C | RN1904 | Reel | |||||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | USV-6 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 70 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | US-6 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 70 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4989 | Reel | |||||||||
0In Stock | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SM-6 | 30 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN2117MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 10Kohms x 4.7Kohms | 0In Stock | PNP | 10 kOhms | 2.13 | SMD/SMT | 30 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2117 | Reel | ||||||||
Mfr: RN1132MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 200Kohms x 0ohms | 0In Stock | Single | NPN | 200 kOhms | SMD/SMT | SOT-723 | 120 | 50 V | 100 mA | 100 mA | 150 mW | - 65 C | + 150 C | RN1132MFV | Reel | ||||||
Mfr: RN2302(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10K x 10Kohms | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2302 | Reel | ||||||
Mfr: RN2311(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10Kohms | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SC-70 | 120 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2311 | Reel | |||||||
Mfr: RN2316(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 4.7K x 10Kohms | 0In Stock | Single | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2316 | Reel | ||||||
Mfr: RN1911,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 BRT, 10kOhm 10kOhm 50V 0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | US-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN2901,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 4.7kOhm 4.7kOhm 4.7kOhm 4.7kOhm -50V (SOT-363) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2901,LXHF(CB | ||||||
Mfr: RN1101,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 1 | SMD/SMT | SSM-3 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1101,LXHF(CB | |||||||
Mfr: RN1902FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 Q1BSR=10kOhm Q1BER=10kOhm Q2BSR=10kOhm Q2BER=10kOhm VCEO=50V IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | ES-6 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1902FE,LXHF(CB | |||||||
Mfr: RN1907FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1907FE,LXHF(CB | ||||||
Mfr: RN2105MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2105MFV,L3XHF(CB |