ULN2003APG - Toshiba - Darlington Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULN2003APG(O,NHZ) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | Array 7 | NPN | 760 mW | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Reel | |||||||||
Mfr: ULN2003APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | Through Hole | PDIP-16 | - 40 C | + 85 C | ULN2003APG | |||||||||
Mfr: ULN2003APG(C,N,HZA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Circuit 2.7kOhm 500mA 50V VCE 1K HFE | Not Available Online | Array | NPN | 1.6 V | 1.47 W | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Tube | ||||||||
Mfr: ULN2003APG(SC,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | Through Hole | PDIP-16 | - 40 C | + 85 C | ULN2003APG | |||||||||
Mfr: ULN2003APG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | Array 7 | NPN | 760 mW | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Reel |