• Transistors
  • Bipolar Transistors - BJT

2SC5588 - Toshiba - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
2SC5588(Q,M) Toshiba
Datasheet
Mfr: 2SC5588(Q,M)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Transistor NPN 1700V 15A

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-3
NPN
Single
15 A
800 V
1.7 kV
5 V
75 W
2 MHz
+ 150 C
2SC5588