2SC4116 - Toshiba - Bipolar Transistors - BJT
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4116-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4116 | Reel | |||
Mfr: 2SC4116-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4116 | Reel | |||
Mfr: 2SC4116-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4116 | Reel | |||
Mfr: 2SC4116BLTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | 2SC4116 | Reel | |||||
Mfr: 2SC4116-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC4116 | |||||||||||||||||
Mfr: 2SC4116-GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SMV-5 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4116 | Reel | ||||
Mfr: 2SC4116-BL(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC4116 | |||||||||||||||||
Not Available Online | Si | 2SC4116 | ||||||||||||||||||
Mfr: 2SC4116-YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4116 | Reel |