• Transistors
  • Bipolar Transistors - BJT

2SC3074 - Toshiba - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC3074-Y(Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT NPN 60V 5A Transistor

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
5 A
50 V
60 V
5 V
200 mV
20 W
120 MHz
- 55 C
+ 150 C
2SC3074
2SC3074-Y(T6L1,NQ) Toshiba
Datasheet
Mfr: 2SC3074-Y(T6L1,NQ)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT NPN PWR 60V VCBO 50V VCEO 5V VEBO

Not Available Online

Call
or
View Details
Si
NPN
2SC3074
Tube
Datasheet
Mfr: 2SC3074-O(Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT NPN 60V 5A Transistor

Not Available Online

Call
or
View Details
Si
PW-Mold
NPN
Single
5 A
50 V
60 V
5 V
1 W
120 MHz
- 55 C
+ 150 C
2SC3074
Bulk