2SA2154MFV - Toshiba - Bipolar Transistors - BJT
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA2154MFVGR,L3F TTI: 2SA2154MFVGR,L3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT723 50V | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 180 mV | 150 mW | 80 MHz | + 150 C | AEC-Q101 | 2SA2154MFV | Reel | ||||
Mfr: 2SA2154MFV-Y,L3F TTI: 2SA2154MFV-Y,L3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT723 50V | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 180 mV | 150 mW | 80 MHz | + 150 C | AEC-Q101 | 2SA2154MFV | Reel | ||||
Mfr: 2SA2154MFV-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | VESM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | + 150 C | 2SA2154MFV | Reel | |||||
Mfr: 2SA2154MFV-GR(TPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | VESM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | + 150 C | 2SA2154MFV | Reel | |||||
Mfr: 2SA2154MFV-Y,L3F(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154MFV | |||||||||||||||||
Mfr: 2SA2154MFV-Y TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154MFV | |||||||||||||||||
Mfr: 2SA2154MFV-GR TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154MFV | |||||||||||||||||
Mfr: 2SA2154MFVGR,LXG(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154MFV |