2SA1244 - Toshiba - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1244-Y(T6L1,NQ) TTI: 2SA1244-Y(T6L1,NQ) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP DPAK 50V | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 50 V | 60 V | 5 V | 200 mV | 1 W | 60 MHz | + 150 C | 2SA1244 | Reel | |||||
Mfr: 2SA1244-Y(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 5A Transistor | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 50 V | 60 V | 5 V | 1 W | 60 MHz | - 55 C | + 150 C | 2SA1244 |