2SA1162 - Toshiba - Bipolar Transistors - BJT
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1162-GR(TE85LF TTI: 2SA1162-GR(TE85LF Toshiba Availability: 0In Stock36,000 On Order Expected Bipolar Transistors - BJT TRANS-SS PNP SOT753 50V | 0In Stock36,000 On Order Expected | Si | 2SA1162 | Reel | ||||||||||||||||
Mfr: 2SA1162-O,LF TTI: 2SA1162-O,LF Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel | |||
Mfr: 2SA1162-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel | |||
Mfr: 2SA1162-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel | |||
Mfr: 2SA1162-Y(TLSPF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM SIG POWER TRANS | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | Reel | ||||
Mfr: 2SA1162-YT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | Reel | ||||
Mfr: 2SA1162-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | Not Available Online | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | Reel | |||
Mfr: 2SA1162GRT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | Reel | ||||
Mfr: 2SA1162-GR(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | ||||||
Not Available Online | Si | 2SA1162 | ||||||||||||||||||
Not Available Online | Si | 2SA1162 |