Toshiba - Bipolar Transistors - BJT
727 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1588-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 250 mV | 100 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1588 | Reel | |||
Mfr: TTA0002(Q) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT BJT PNP -18A 180W 80 HFE -2V Trans | 0In Stock | Si | Through Hole | 2-21F1A-3 | PNP | Single | 18 A | 160 V | 160 V | 5 V | 2 V | 180 W | 30 MHz | + 150 C | TTA0002 | Tray | ||||
0In Stock | Through Hole | TO-220SIS-3 | PNP | Single | 15 A | 80 V | 80 V | 6 V | 190 mV | 30 W | 50 MHz | + 150 C | TTA1452B | Tube | ||||||
Mfr: TTA003,L1NQ(O TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP -80V 10W 100MHz 200 hFE | 0In Stock | Si | SMD/SMT | PNP | Single | 3 A | 80 V | 80 V | 7 V | 500 mV | 10 W | 100 MHz | + 150 C | TTA003 | Reel | |||||
Mfr: 2SC4738-Y,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN Bipolar Transistor, 50 V, 0.15 A, SOT-416(SSM) AEC-Q101 | 0In Stock | Si | SMD/SMT | SSM-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 120 mW | 80 MHz | + 150 C | AEC-Q101 | Reel | ||||
Mfr: HN4B01JE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-50V Vceo=50V | Not Available Online | Si | NPN, PNP | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | + 150 C | HN4B01 | Reel | |||||||
0In Stock | SMD/SMT | 2-3S1C-3 | PNP | Single | 2.5 A | 20 V | 20 V | 7 V | 1.1 V | 625 mW | + 150 C | 2SA | Reel | |||||||
0In Stock | Si | Through Hole | TO-126N-3 | NPN | Single | 2 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | + 150 C | TTC015B | Tray | |||||
0In Stock | SMD/SMT | SC-62-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 1 W | 120 MHz | + 150 C | 2SC | Reel | ||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | SMD/SMT | SC-62-3 | PNP | Single | 5 A | 20 V | 20 V | 7 V | 190 mV | 2.5 W | - 55 C | + 150 C | 2SA | Reel | ||||||
Mfr: 2SA1313-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | TO-236-3 | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | 2SA1313 | Reel | |||
Mfr: 2SC6026MFVGR,L3F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT VESM PLN | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mV | 150 mW | 60 MHz | + 150 C | AEC-Q101 | 2SC6026 | Reel | |||
Mfr: HN1C01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | ||||
Mfr: 2SC4116-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | Reel | ||||||
Mfr: 2SC4207-BL(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Gen Trans NPN NPN 50V, 0.15A, SMV | 0In Stock | Si | SMD/SMT | SMV-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||
Mfr: HN1B01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B01 | Reel | |||
0In Stock | Si | SMD/SMT | 2-7J1A-3 | PNP | Single | 3 A | 60 V | 60 V | 7 V | 1 V | 1 W | 9 MHz | + 150 C | 2SB | Reel | |||||
Mfr: HN1C03F-B(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, SM6 | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 300 mW | 30 MHz | + 150 C | HN1C03 | Reel | ||||
Mfr: HN4C51J(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 120V NPN NPN 0.1A | 0In Stock | Si | SMD/SMT | SOT-25-5 | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4C51 | Reel | ||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 8 A | 30 V | 30 V, 60 V | 7 V | 1.1 W | - 55 C | + 150 C | HN4B102 | Reel | |||||||
0In Stock | Si | Through Hole | TO-126N-3 | PNP | Single | 2 A | 230 V | 230 V | 5 V | 1.5 V | 1.5 W | 70 MHz | + 150 C | TTA006B | Tray | |||||
Mfr: 2SC5886A(T6L1,NQ) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN VCE 0.22V 95ns 400 to 1000 hFE 5A | 0In Stock | Si | SMD/SMT | NPN | Single | 5 A | 50 V | 120 V | 9 V | 220 mV | 1 W | + 150 C | 2SC5886A | Reel | ||||||
0In Stock | SMD/SMT | 2-5K1A-3 | PNP | Single | 1 A | 400 V | 400 V | 7 V | 400 mV | 35 MHz | - 55 C | + 150 C | 2SA | Reel |