Toshiba - Bipolar Transistors - BJT
727 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4116-BL,LXHF TTI: 2SC4116-BL,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:350-700 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SC4116-BL,LXHF(B | |||||
Mfr: HN1C01FE-Y,LXHF TTI: HN1C01FE-Y,LXHF Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:120-400 SOT-563 (ES6) | 0In Stock | Si | SMD/SMT | ES-6 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1C01FE-Y,LXHF(B | |||||
Mfr: 2SA1586-GR,LXHF TTI: 2SA1586-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1586-GR,LXHF(B | |||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: HN1A01FU-Y,LF TTI: HN1A01FU-Y,LF Toshiba Availability: 0In StockBipolar Transistors - BJT US6 PLN TRANSISTOR Pd=200mW F=1MHz | 0In Stock | Si | SMD/SMT | US-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1A01 | Reel | ||||
Mfr: 2SA1201-Y(TE12L,ZC TTI: 2SA1201-Y(TE12L,ZC Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SC62-3 120V .8A PNP EPITAXIAL | Not Available Online | Si | SMD/SMT | SC-62-3 | PNP | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: TTA1943(Q) TTI: TTA1943(Q) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 150W -15A 80 HFE -3V -230V | Not Available Online | Si | Through Hole | 2-21F1A-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 3 V | 150 W | 30 MHz | + 150 C | TTA1943 | Tray | |||||
Mfr: TBC847B,LM TTI: TBC847B,LM Toshiba Availability: 0In StockBipolar Transistors - BJT BJT NPN 0.15A 50V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 150 mA | 50 V | 60 V | 6 V | 170 mV | 320 mW | 100 MHz | + 150 C | TBC8X7 | Reel | |||||
Mfr: 2SA2154MFV-Y,L3F TTI: 2SA2154MFV-Y,L3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT723 50V | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 180 mV | 150 mW | 80 MHz | + 150 C | AEC-Q101 | 2SA2154MFV | Reel | |||||
Mfr: 2SC2712-Y,LF TTI: 2SC2712-Y,LF Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor Lo Freq 0.15A 50V | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
Mfr: 2SC4738-GR,LF TTI: 2SC4738-GR,LF Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-75-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4738 | Reel | ||||
Mfr: 2SC3326-A,LF TTI: 2SC3326-A,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor for Low Freq. Amplification | Not Available Online | Si | SMD/SMT | TO-236-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | + 125 C | AEC-Q101 | 2SC3326 | Reel | ||||
Mfr: 2SA1832-GR,LF TTI: 2SA1832-GR,LF Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-426-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1832 | Reel | ||||
Mfr: 2SA1587-GR,LF TTI: 2SA1587-GR,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor for Low Freq. Amplification | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SA1587 | Reel | ||||
Mfr: 2SC3303-Y(T6L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.4V IC 3A Tstg 1.0 VCEO 80V | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 5 A | 80 V | 100 V | 7 V | 200 mV | 20 W | 120 MHz | - 55 C | + 150 C | 2SC3303 | Reel | ||||
Mfr: TTA003,L1NQ(O TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP -80V 10W 100MHz 200 hFE | 0In Stock | Si | SMD/SMT | PNP | Single | 3 A | 80 V | 80 V | 7 V | 500 mV | 10 W | 100 MHz | + 150 C | TTA003 | Reel | ||||||
Mfr: HN1A01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP x 2 SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SM-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1A01 | Reel | |||||
Mfr: 2SA1588-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 250 mV | 100 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1588 | Reel | ||||
Mfr: 2SC2713-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN Epitaxial Transistor | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | 2SC2713 | Reel | |||||
Mfr: HN1C01FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | |||||
0In Stock | Through Hole | TO-220SIS-3 | PNP | Single | 15 A | 80 V | 80 V | 6 V | 190 mV | 30 W | 50 MHz | + 150 C | TTA1452B | Tube | |||||||
0In Stock | Si | SMD/SMT | SMT-6 | NPN | Single | 300 mA | 20 V | 50 V | 20 V | 42 mV | 200 mW | 30 MHz | - 55 C | + 150 C | HN1C03 | Reel | |||||
0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | 1 W | + 150 C | 2SA | Reel | |||||||
Mfr: 2SD1223(TE16L1,NQ) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN VCEO 80V VCE 1.5 Ic 4A hFE 2000 min | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 4 A | 80 V | 100 V | 5 V | 1.5 V | 1 W | + 150 C | 2SD1223 | Reel | ||||||
Mfr: 2SC2712-Y,LF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C |