Toshiba - Bipolar Transistors - BJT
727 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1362-GR,LF TTI: 2SA1362-GR,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT23 15V | Not Available Online | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 15 V | 15 V | 5 V | 200 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SA1362 | Reel | ||||
Mfr: 2SA1162-GR,LXHF TTI: 2SA1162-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-346 (S-Mini) | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1162-GR,LXHF(B | |||||
Mfr: 2SC4738-GR,LXHF TTI: 2SC4738-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-700 SOT-416 (SSM) | Not Available Online | Si | SMD/SMT | SSM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | Reel | 2SC4738-GR,LXHF(B | |||||
Mfr: HN1B01FU-GR,LXHF TTI: HN1B01FU-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-400 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 120 MHz, 150 MHz | + 125 C | AEC-Q200 | Reel | HN1B01FU-GR,LXHF(B | |||||
Mfr: TTC1949-Y,LF TTI: TTC1949-Y,LF Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 100 MHz | + 150 C | Reel | |||||||
Mfr: HN1C01FE-Y,LXHF TTI: HN1C01FE-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:120-400 SOT-563 (ES6) | Not Available Online | Si | SMD/SMT | ES-6 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1C01FE-Y,LXHF(B | |||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: 2SA2154MFVGR,L3F TTI: 2SA2154MFVGR,L3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT723 50V | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 180 mV | 150 mW | 80 MHz | + 150 C | AEC-Q101 | 2SA2154MFV | Reel | |||||
Mfr: 2SA1586-GR,LXHF TTI: 2SA1586-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1586-GR,LXHF(B | |||||
Mfr: 2SC4116-BL,LXHF TTI: 2SC4116-BL,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:350-700 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SC4116-BL,LXHF(B | |||||
Mfr: 2SA1588-Y,LF TTI: 2SA1588-Y,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor for Low Freq. Amplification | Not Available Online | Si | SMD/SMT | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 250 mV | 100 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1588 | Reel | |||||
Mfr: 2SA1182-GR,LF TTI: 2SA1182-GR,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT23 30V | Not Available Online | Si | SMD/SMT | SC-59-3 | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 100 mV | 150 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1182 | Reel | ||||
Mfr: 2SC6100,LF TTI: 2SC6100,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN 3SMD 50V | Not Available Online | Si | SMD/SMT | NPN | Single | 2.5 A | 50 V | 100 V | 5 V | 140 mV | 800 mW | + 150 C | AEC-Q101 | Reel | |||||||
Mfr: 2SA1586-Y,LXHF TTI: 2SA1586-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1586-Y,LXHF(B | |||||
Mfr: HN1B04FE-GR,LXHF TTI: HN1B04FE-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-563 (ES6) | Not Available Online | Si | SMD/SMT | ES-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1B04FE-GR,LXHF(B | |||||
Mfr: HN1C01FU-Y,LXHF TTI: HN1C01FU-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | HN1C01FU-Y,LXHF(B | |||||
Mfr: HN1B04FU-Y,LXHF TTI: HN1B04FU-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V, 60 V | 100 mV | 200 mW | 120 MHz, 150 MHz | AEC-Q200 | Reel | HN1B04FU-Y,LXHF(B | ||||||
Mfr: 2SC2712-BL,LXHF TTI: 2SC2712-BL,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:350-700 SOT-346 (S-Mini) | Not Available Online | Si | SMD/SMT | S-Mini-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q200 | Reel | 2SC2712-BL,LXHF(B | |||
Mfr: TTC4116FU,LF TTI: TTC4116FU,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT323 50V | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | Reel | |||||||
Mfr: 2SC4116-Y,LXHF TTI: 2SC4116-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SC4116-Y,LXHF(B | |||||
Mfr: HN1B04FU-GR,LXHF TTI: HN1B04FU-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V, 60 V | 100 mV | 200 mW | 120 MHz, 150 MHz | AEC-Q200 | Reel | HN1B04FU-GR,LXHF(B | ||||||
Mfr: HN1B04FU-Y,LF TTI: HN1B04FU-Y,LF Toshiba Availability: 0In StockBipolar Transistors - BJT LF Transistor +/-.15A +/-50V | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B04FU | Reel | ||||
Mfr: TTC5200(Q) TTI: TTC5200(Q) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN PWR Amp Trans 15A 150W 230V | Not Available Online | Si | Through Hole | 2-21F1A-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 3 V | 150 W | 30 MHz | + 150 C | TTC5200 | Tray | |||||
Mfr: 2SA1943-O(Q) TTI: 2SA1943-O(Q) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 230V 15A | Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 150 W | 30 MHz | + 150 C | 2SA | Tray | |||||
Mfr: 2SA2215,LF TTI: 2SA2215,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP 3SMD 20V | Not Available Online | Si | SMD/SMT | PNP | Single | 2.5 A | 20 V | 20 V | 7 V | 190 mV | 800 mW | + 150 C | AEC-Q101 | Reel |