Toshiba - Bipolar Transistors - BJT
727 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN3C51F-BL(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq 120V NPN NPN 0.1A | Not Available Online | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | HN3C51 | Reel | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: RN1305LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: RN1308LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: RN1310LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: RN2301LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: RN2311LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TTD1409BS4X(S TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Through Hole | TO-126N-3 | NPN | Single | 4 A | 80 V | 160 V | 7 V | 300 mV | 150 MHz | - 55 C | + 150 C | TTD1409B | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD/SMT | 2-7J1A-3 | NPN | Single | 10 A | 50 V | 120 V | 6 V | 180 mV | - 55 C | + 150 C | 2SC | ||||||||
Mfr: 2SC3325-Y,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: 2SC4690-O(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 140V 10A | Not Available Online | Si | NPN | Single | 10 A | 140 V | 140 V | 5 V | 80 W | 30 MHz | - 55 C | + 150 C | 2SC4690 | |||||||
Mfr: 2SC6026-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | SMD/SMT | FSM-3 | NPN | Single | 100 mA | 50 V | 60 V | 5 V | 100 mW | 60 MHz | + 150 C | 2SC6026 | Reel | |||||
Mfr: 2SA1586-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SA1586 | |||||
Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | - 55 C | + 150 C | 2SC | |||||
Mfr: 2SA1955FVBTPL3Z TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 12 V | 30 mV | 2SA1955 | Reel | ||||||||||
Not Available Online | Si | 2SA2154 | ||||||||||||||||||
Mfr: 2SA1162-YT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | Reel | ||||
Mfr: 2SC4215-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=100MHz | Not Available Online | Si | SMD/SMT | NPN | Single | 20 mA | 30 V | 40 V | 4 V | 100 mW | 550 MHz | + 125 C | Reel | |||||||
Mfr: 2SA1162-Y,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online |