Toshiba - Bipolar Transistors - BJT
727 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 4 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | - 55 C | + 150 C | TTC015B | |||||
Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 2SC2881-Y(TE12L,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 120V fT 120 MHz Ic 800mA | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | Reel | ||||
Mfr: 2SC4738-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | VESM-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4738 | Reel | ||||
Mfr: 2SC2712BLT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 200 mW | 80 MHz | - 55 C | + 150 C | 2SC2712 | ||||
Mfr: 2SC3074-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 5A Transistor | Not Available Online | Si | PW-Mold | NPN | Single | 5 A | 50 V | 60 V | 5 V | 1 W | 120 MHz | - 55 C | + 150 C | 2SC3074 | Bulk | |||||
Mfr: 2SC5200-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | - 55 C | + 150 C | 2SC | ||||
Mfr: TPC6501(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistr NPN 10V 2A | Not Available Online | Si | VS6-6 | NPN | Dual | 2 A | 10 V | 20 V | 7 V | 1.6 W | - 55 C | + 150 C | TPC6501 | |||||||
Mfr: 2SA1145-O(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 150V 0.05A | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 50 mA | 150 V | 150 V | 5 V | 1 V | 800 mW | 200 MHz | + 150 C | 2SA1145 | Reel | ||||
Mfr: 2SA1553-O1(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | 2SA1553 | ||||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | ||||||
Not Available Online | Si | 2SC6026CT | ||||||||||||||||||
Mfr: 2SA1360-Y(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-126-3 | PNP | Single | 150 V | 150 V | 5 V | 1 V | 1.2 W | 200 MHz | 2SA1360 | Tube | ||||||
Mfr: 2SA1941-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP VCEO -140V 70-W DC -10A 100W | Not Available Online | Si | PNP | 2SA1941 | Tube | |||||||||||||||
Mfr: 2SC5810(T2LPEDZF) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2SA1680(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 2 A | 50 V | 60 V | 6 V | 500 mV | 900 mW | 100 MHz | + 150 C | 2SA1680 | |||||
Mfr: 2SC4793(F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 1A | Not Available Online | Si | Through Hole | TO-220FP-3 | NPN | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | 2SC4793 | Tube | ||||
Mfr: TBC847B,LM(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online |