Toshiba - Bipolar Transistors - BJT
727 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC3326BTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | - 55 C | + 125 C | 2SC3326 | Reel | ||||
Mfr: 2SA1962-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 230V 15A | Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 130 W | 30 MHz | - 55 C | + 150 C | 2SA1962 | Bulk | ||||
Mfr: 2SA1586-GR(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SA1586 | Reel | |||||
Mfr: 2SA2154CT-GR(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -50V | Not Available Online | Si | SMD/SMT | CST-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mW | 80 MHz | 2SA2154 | Reel | ||||||||
Mfr: 2SC5810(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Power Trans 100V 0.17V Vce 85ns | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 1 A | 50 V | 100 V | 7 V | 170 mV | + 150 C | 2SC5810 | Reel | |||||||
Mfr: 2SA1362-GR(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Bipolar Small-Signal Transistors | Not Available Online | Si | SOT-346-3 | PNP | Single | 800 mA | 15 V | 15 V | 5 V | 200 mW | 120 MHz | + 150 C | 2SA1362 | ||||||||
Mfr: 2SC4116BLTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | 2SC4116 | Reel | ||||||
Mfr: RN1106MFV,L3F(CT TTI: RN1106MFVL3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR TRANSISTOR | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SA1162-Y,LXHF TTI: 2SA1162-Y LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT346S-MINI 50V PNP BIPOLAR | Not Available Online | Reel | 2SA1162-Y,LXHF | ||||||||||||||||||
Mfr: HN1B01FU-GR,LXHF TTI: HN1B01FU-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT363 50V PNP+NPN BIPOLAR | Not Available Online | Reel | HN1B01FU-GR,LXHF | ||||||||||||||||||
Mfr: HN1C01FU-GR,LXHF TTI: HN1C01FU-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT363 50V NPN+NPN BIPOLAR | Not Available Online | Reel | HN1C01FU-GR,LXHF | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: HN1B04FU-Y,LF TTI: HN1B04FU-YLF Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN/PNP SOT363 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2SA1244-Y(T6L1,NQ) TTI: 2SA1244-Y(T6L1NQ) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP DPAK 50V | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SA2215,LF TTI: 2SA2215LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP 3SMD 20V | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SA1832-GR,LXHF TTI: 2SA1832-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT416 50V PNP BIPOLAR TRAN | Not Available Online | Reel | 2SA1832-GR,LXHF | ||||||||||||||||||
Mfr: HN1C01FE-GR,LXHF TTI: HN1C01FE-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT563 50V NPN+NPN BIPOLAR | Not Available Online | Reel | HN1C01FE-GR,LXHF | ||||||||||||||||||
Mfr: 2SA1362-GR,LF TTI: 2SA1362-GRLF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT23 15V | Not Available Online | Reel | |||||||||||||||||||
Mfr: TMBT3906,LM TTI: TMBT3906LM Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2SC2712-BL,LXHF TTI: 2SC2712-BL LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT346S-MINI 50V NPN BIPOLAR | Not Available Online | Reel | 2SC2712-BL,LXHF | ||||||||||||||||||
Mfr: 2SC4738-GR,LXHF TTI: 2SC4738-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT416 50V NPN BIPOLAR TRANS | Not Available Online | Reel | 2SC4738-GR,LXHF | ||||||||||||||||||
Mfr: HN1A01FE-GR,LXHF TTI: HN1A01FE-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT563 50V PNP+PNP BIPOLAR | Not Available Online | Reel | HN1A01FE-GR,LXHF | ||||||||||||||||||
Mfr: HN1B04FU-Y,LXHF TTI: HN1B04FU-Y LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT363 50V PNP+NPN BIPOLAR | Not Available Online | Reel | HN1B04FU-Y,LXHF | ||||||||||||||||||
Mfr: HN1C01FE-Y,LXHF TTI: HN1C01FE-Y LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT563 50V NPN+NPN BIPOLAR | Not Available Online | Reel | HN1C01FE-Y,LXHF | ||||||||||||||||||
Mfr: HN1B04FE-GR,LXHF TTI: HN1B04FE-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT563 50V PNP+NPN BIPOLAR | Not Available Online | Reel | HN1B04FE-GR,LXHF |